Thomas & Betts Self Adhesive Cable Tie Mount 28.58 mm x 28.58mm, 0.3in Max. Cable Tie Width
- RS 제품 번호:
- 812-5845
- 제조사 부품 번호:
- TC5347A-PDT
- 제조업체:
- Thomas & Betts
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 812-5845
- 제조사 부품 번호:
- TC5347A-PDT
- 제조업체:
- Thomas & Betts
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Thomas & Betts | |
| Cable Tie Width Acceptance | 0.3in | |
| Length | 28.58mm | |
| Width | 28.58 mm | |
| Self Adhesive | Yes | |
| Material | PP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +66°C | |
| Quantity | 100 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Thomas & Betts | ||
Cable Tie Width Acceptance 0.3in | ||
Length 28.58mm | ||
Width 28.58 mm | ||
Self Adhesive Yes | ||
Material PP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +66°C | ||
Quantity 100 | ||
Thomas & Betts Cable Tie 2 Way Detectable Mounting Base 29 x 29mm
Thomas & Betts' 2-way detectable mounting base 29 x 29mm can be used as a 4-way entry when used with ties up to 4.8mm wide, because of the separation located on the ceiling of the slot. The mounting base can be fixed with adhesive or with screws, depending on application. The Nylon 6.6 version is available in a bag of 1000 ( 812-5854 ) or 100 ( 812-5841 ). The Polypropylene version is available in a bag of 100 ( 812-5845 ).
Detectable with metal and x-ray detection equipment
Dimensions 1.14 x 1.14 in (29 x 29 mm)
Accommodates cable tie up to 0.3 in (7.6mm) wide
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Halogen-free
Silicone-free
Dimensions 1.14 x 1.14 in (29 x 29 mm)
Accommodates cable tie up to 0.3 in (7.6mm) wide
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Halogen-free
Silicone-free
관련된 링크들
- Thomas & Betts Self Adhesive Cable Tie Mount 28.58 mm x 28.58mm, 0.19in Max. Cable Tie Width
- Thomas & Betts Blue Adhesive, Screw Cable Tie Mount 7.62 mm x 28.58 mm x 28.58 mm
- Thomas & Betts Blue Cable Tie Mount 7.62 mm x 28.58 mm x 28.58 mm
- Thomas & Betts Black Self-adhesive Cable Tie Mount 7.6 mm x 29 mm x 29 mm
- Thomas & Betts Blue Cable Tie Mount 4.8 mm x 28.58 mm x 28.58 mm
- Thomas & Betts Self Adhesive Cable Tie Mount 19.05 mm x 19.05mm, 0.14in Max. Cable Tie Width
- Thomas & Betts Natural Adhesive Cable Tie Mount 28.6 mm x 28.6 mm
- Thomas & Betts Black Adhesive Cable Tie Mount 28.6 mm x 28.6 mm