사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 798-3432
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Sensor Type | NTC | |
| Probe Type | Air | |
| Maximum Temperature Measurement | +100 °C | |
| Cable Length | 1.5m | |
| Best Accuracy | ±1 % | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Sensor Type NTC | ||
Probe Type Air | ||
Maximum Temperature Measurement +100 °C | ||
Cable Length 1.5m | ||
Best Accuracy ±1 % | ||
- COO (Country of Origin):
- TR
Sensors
A selection of temperature probes for use with RS Digital Thermostats.
Features & Benefits
Stainless steel or thermoplastic shell
Silicone cable (stainless steel sensors) or PVC cable (thermoplastic sensors) options
Various cable lengths
Air & liquid options available
Silicone cable (stainless steel sensors) or PVC cable (thermoplastic sensors) options
Various cable lengths
Air & liquid options available
Note
NTCH: 'H' refers to higher temperature range applications where a more suitable temperature probe should be used (e.g. -50 to +150 deg. (NTCH) compared to -50 to +130 deg. (NTC)).
RS Pro NTC Temperature Probe
NTC Temperature probe is used with RS Pro temperature controllers. The protection tube is made from a thermoplastic material and the cable is made from silicone.
Sensor type
NTC
Probe type
Probe type
Air
1.5 m cable length
15 mm probe length
1.5 m cable length
15 mm probe length
관련된 링크들
- RS PRO NTC Flat Surface/Immersion/Air Temperature Probe, 100 mm Length, 3 mm Diameter, 150 °C Max
- RS PRO NTC Stainless steel perforated Air Temperature Probe, 110 mm Length, 4 mm Diameter, 150 °C Max
- Testo NTC Needle NTC Temperature Probe, 120 °C Max
- RS PRO PTC Air Temperature Probe, +150 °C Max
- Testo NTC Temperature Probe, 90 °C Max
- RS PRO NTC Temperature Probe, 60 °C Min, 150 °C Max, 6 mm Probe
- Hanna Instruments NTC Temperature Probe, 120 °C Max
- RS PRO Thermoplastic NTC Temperature Probe, -30 °C Min, 105 °C Max, 6 mm Probe