TE Connectivity PVC Round for Maximum of 3.96mm Cable Dia.
- RS 제품 번호:
- 798-1460
- 제조사 부품 번호:
- 2-350377-0
- 제조업체:
- TE Connectivity
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 798-1460
- 제조사 부품 번호:
- 2-350377-0
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Grommet Type | Round | |
| Maximum Cable Diameter | 3.96mm | |
| Material | PVC | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Grommet Type Round | ||
Maximum Cable Diameter 3.96mm | ||
Material PVC | ||
- COO (Country of Origin):
- US
TE Connectivity Miniature Rectangular MR Strain Relief Adapting Grommets
These TE Connectivity Miniature Rectangular MR Strain Relief Adapting Grommets are for use with Strain Relief housings. The material for these TE Connectivity Miniature Rectangular MR Strain Relief Adapting Grommets is flexible PVC, colour is Black, size:
798-1460 Inside diameter 3.96 mm, Outside diameter 9.53 mm for 6 way Strain Relief housing 798-1464
823-6856 Inside diameter 11.1 mm, Outside diameter 14.27 mm for 36 way Strain Relief housing 782-9401
798-1460 Inside diameter 3.96 mm, Outside diameter 9.53 mm for 6 way Strain Relief housing 798-1464
823-6856 Inside diameter 11.1 mm, Outside diameter 14.27 mm for 36 way Strain Relief housing 782-9401
TE Connectivity Miniature Rectangular MR II
관련된 링크들
- SES Black Polychloroprene 63mm Round for Maximum of 53 mm Cable Dia.
- Legrand Black Polyvinyl Chloride 22 mm Round for 17 mm Cable Dia. 0 980 96
- TE Connectivity Blue PVDF Solder Sleeve 45.5mm Length Maximum of 7mm Cable Diameter
- SES Sterling 2580 Black Polychloroprene Round for 35 mm Cable Dia. for 21 mm Cable Dia. 2580405010
- Siemens Black Rubber Round for 15 mm Cable Dia. for 6 mm Cable Dia. 8HP1806
- Siemens Black Rubber Round for 29 mm Cable Dia. for 12 mm Cable Dia. 8HP1805
- Siemens Black Rubber Round for 12.5 mm Cable Dia. for 4 mm Cable Dia. 8HP1807
- Siemens ALPHA Black Rubber Round for 12 mm Cable Dia. for 4 mm Cable Dia. 8HP1808