Tektronix Oscilloscope Battery Power Supply 1103, For Use With TCP202 on other than TekProbe BNC Interfaced Scopes,
- RS 제품 번호:
- 796-6733
- Distrelec 제품 번호:
- 300-21-768
- 제조사 부품 번호:
- 1103
- 제조업체:
- Tektronix
Subtotal (1 unit)*
₩9,171,486.00
일시적 품절
- 2026년 4월 27일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩9,171,486.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 796-6733
- Distrelec 제품 번호:
- 300-21-768
- 제조사 부품 번호:
- 1103
- 제조업체:
- Tektronix
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Tektronix | |
| Accessory Type | Power Supply | |
| Product Type | Oscilloscope Battery Power Supply | |
| For Use With | TCP202 on other than TekProbe BNC Interfaced Scopes, P6703B, P6701B, P6330, P6249, P6248, P6247, P6246, P6245, P6243, P6205, P5210, P5205, ADA400A | |
| Model Number | 1103 | |
| Standards/Approvals | ISO 9001, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Tektronix | ||
Accessory Type Power Supply | ||
Product Type Oscilloscope Battery Power Supply | ||
For Use With TCP202 on other than TekProbe BNC Interfaced Scopes, P6703B, P6701B, P6330, P6249, P6248, P6247, P6246, P6245, P6243, P6205, P5210, P5205, ADA400A | ||
Model Number 1103 | ||
Standards/Approvals ISO 9001, CE | ||
해당 안됨
- COO (Country of Origin):
- CN
Tektronix Probe Power Supply
The Tektronix 1103 probe power supply offers external power to TekProbe BNC interface probes. It allows customers to use probes requiring TekProbe interface power with any oscilloscope or digitizer that does not provide TekProbe BNC power.
For use with the following probes:
P6205, P6243, P6245, P6246, P6247, P6248, P6249, P6330, P6701B, P6703B, P5205, P5210, ADA400A, TCP202
Features and Benefits
Power consumption is less than 35W
Powers up to Two Probes
Output: pin1 NC, pin2 NC, pin3 +5V, pin4 +15V, pin5 offset +/-1V, pin6 -5V, pin7 -15V
Two independently controlled channels consisting of a TekProbe BNC interface input, a voltage offset control, and BNC signal output.
Short circuit protection
Applications
High-speed digital systems design such as ECL, GaAs, MOS, CMOS, FastCMOS, BiCMOS, TTL
Component design/characterization such as amplitude levels, aberrations, propagation delay and timing, bandwidths and rise times
Educational research
Manufacturing engineering and test
Certifications
CE Certified
관련된 링크들
- Tektronix TCP 0150 Oscilloscope Probe, Current Type, 20 MHz
- Tektronix TCP 303 Oscilloscope Probe, 15 MHz, BNC Connector
- Tektronix TCP Series TCP0030A Oscilloscope Probe, Current Type, 120 MHz, BNC Connector
- Tektronix TCP2020 Oscilloscope Probe, 50 MHz, BNC Connector
- Tektronix TCP300 Series TCP312A Oscilloscope Probe, Current Type, 100 MHz, BNC Connector
- Tektronix TCP300 Series TCP305A Oscilloscope Probe, Current Type, 50 MHz, BNC Connector
- Tektronix TCP0020 Oscilloscope Probe, Current Type, 50 MHz, BNC Connector
- Tektronix TCP404XL Oscilloscope Probe, Current Type, 2 MHz, BNC Connector