RS PRO PCB Terminal Strip, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS 제품 번호:
- 790-0950
- 제조업체:
- RS PRO
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당가격(10개가 1팩안에)
₩229.36
- RS 제품 번호:
- 790-0950
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Screw | |
| Type | PCB Header | |
| Current Rating | 16A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 300 V | |
| Width | 12mm | |
| Depth | 8.3mm | |
| Length | 11.76mm | |
| Material | Polyamide | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Screw | ||
Type PCB Header | ||
Current Rating 16A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 300 V | ||
Width 12mm | ||
Depth 8.3mm | ||
Length 11.76mm | ||
Material Polyamide | ||
- COO (Country of Origin):
- TW
5.08 mm Pitch Terminal Block Headers
A professional range of Wire-to-Board 2-part Terminal Block Through Hole PCB mount Shrouded Pin Headers with 5.08 mm pitch.
For mating 2-part Terminal Block Plugs see typical stock numbers 790-0695 .
For mating 2-part Terminal Block Plugs see typical stock numbers 790-0695 .
Various positions available.
관련된 링크들
- RS PRO PCB Terminal Strip, 2-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Screw Termination
- RS PRO PCB Terminal Strip, 4-Contact, 5.08mm Pitch, Through Hole Mount, 2-Row, Screw Termination
- RS PRO PCB Terminal Strip, 2-Contact, 3.81mm Pitch, Cable Mount, 1-Row, Screw Termination
- RS PRO PCB Terminal Strip, 4-Contact, 3.81mm Pitch, Cable Mount, 1-Row, Screw Termination
- RS PRO PCB Terminal Strip, 2-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- TE Connectivity Buchanan Series PCB Terminal Strip, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- TE Connectivity Buchanan Series PCB Terminal Strip, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- TE Connectivity Buchanan Series PCB Terminal Strip, 5-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination