RS PRO PCB Terminal Strip, 4-Contact, 5.08mm Pitch, Through Hole Mount, 2-Row, Screw Termination

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
790-1183
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Number of Contacts

4

Pitch

5.08mm

Number of Rows

2

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Material

Polyamide

Depth

25.1mm

Width

21.4mm

Length

12.7mm

COO (Country of Origin):
TW

5.08 mm Pitch Stacking Terminal Block


A professional range of Stacking PCB Terminal Blocks with 5.08 mm pitch.
Series MB312-508 Stacking PCB Terminal Blocks have square Tin plated PC tails which are 0.8x0.8 mm by 3.5 mm long, are for 12-26 AWG wire and have slotted head screws.
Series MB422-508 Stacking PCB Terminal Blocks have rectangular Tin plated PC tails which are 1.0x0.8 mm by 3.5 mm long, are for 12-24 AWG wire and have posidrive type head screws.

Various positions available.

관련된 링크들