Teledyne LeCroy PK111 Test Probe Accessory Kit, For Use With ZD500, ZD1000, ZD1500 Probe

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
789-8337
제조사 부품 번호:
PK111
제조업체:
LeCroy
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

LeCroy

Accessory Type

Replacement Accessory Kit

For Use With

ZD500, ZD1000, ZD1500 Probe

해당 안됨

COO (Country of Origin):
DE

Teledyne LeCroy ZD Series Active Differential Probes


Differential active probes are like two probes in one. Instead of measuring a test point in relation to a ground point (like single-ended active probes) differential probes measure the difference in voltage of a test point in relation to another test point. Featuring high bandwidth, excellent common-mode rejection ratio (CMRR) and low noise, the LeCroy ZD Series differential probes are ideal for applications such as automotive development and failure analysis, together with wireless and data communication design. With its ProBus interface, the ZD Series probe becomes an integral part of the oscilloscope.

Probe gain and offset controls are transparent to the user, making it easier to probe the circuit without concern for which gain setting to choose. When used with a LeCroy digital oscilloscope, no external power supply is required. Teledyne LeCroy also offers PK111 ( 7898337 ) which is a replacement accessory kit for ZD500, ZD1000 & ZD1500.

CMRR (typical) 80dB @ 60 Hz (ZD200), 60dB @ 50/60 Hz (ZD500, ZD1000, ZD1500)

Applications:


  • Automotive

  • Power applications

  • Motor drive development

  • Product design applications

관련된 링크들