MH Connectors MHDD-M 25 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
787-3990
제조사 부품 번호:
MHDD25-F-T-B-M-R
제조업체:
MH Connectors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MH Connectors

Number of Contacts

25

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

Termination Method

Solder

Housing Material

Steel

Length

53.04mm

Width

11.16mm

Depth

12.55mm

Contact Plating

Gold over Nickel

Dimensions

53.04 x 11.16 x 12.55mm

Contact Material

Copper Alloy

Series

MHDD-M

COO (Country of Origin):
TW

D-Sub PCB Right Angle Plug and Socket Connectors MHDD Series


A range of D-Sub MHDD Series and MHDD-M Series Right Angle PCB Mount Plug and Socket connectors with stamped steel Tin plated shells with Ø3 mm holes.
The Insulator material for these MHDD Series and MHDD-M Series Right Angle PCB Mount Plug and Socket connectors is UL 94V-0 glass filled Polyester.
The Copper alloy, selective Gold over Nickel plated, terminals of these Right Angle PCB Mount Plug and Socket connectors are manufactured as follows:
MHDD Series:
787-3937 stamped and formed pin 9 way
787-3940 stamped and formed pin 15 way
787-3943 stamped and formed receptacle 15 way
787-3947 stamped and formed pin 25 way
787-3956 stamped and formed receptacle 25 way
MHDD-M Series:
787-3971 machined pin 9 way
787-3975 machined receptacle 9 way
787-3984 machined pin 15 way
787-3987 machined receptacle 15 way
787-3990 machined receptacle 25 way


MH - D-Sub Connectors

관련된 링크들