Tektronix P6021A Oscilloscope Probe, Current Type, 60 MHz, BNC Connector

Subtotal (1 unit)*

₩6,338,777.20

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,338,777.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
781-0813
Distrelec 제품 번호:
110-48-242
제조사 부품 번호:
P6021A
제조업체:
Tektronix
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tektronix

Product Type

Oscilloscope Probe

Probe Type

Current

Bandwidth

60MHz

Connector Type

BNC

Model Number

P6021A

Standards/Approvals

No

해당 안됨

COO (Country of Origin):
CN

Tektronix Oscilloscope Probes


The Tektronix 120AC current oscilloscope probe offers accurate current measurements over a wide range of frequencies. It allows current measurements without breaking the circuit by clipping onto the current-carrying conductor. The shielded probe head is not grounded when the slides are in their open positions, eliminating accidental grounding of the circuit under test. The probe range is switchable between 2mA/mV and 10mA/mV.

Features and Benefits


Bandwidth range is between 120Hz to 60MHz

Input impedance is 1Mohm

10.6Amp RMS, 250A peak, 10mAmp sensitivity

Cable length is 1.5m

Split core construction facilitates circuit connection

Clips on to current-carrying conductor (i. e. does not break the circuit)

Shielded probe head (200x16x32mm) eliminates accidental grounding of a circuit under test

Applications


Motor drives

Power inverters/converters

Power supplies

Avionics

Certifications


UL61010-2-032 approved

UL61010-1 approved

CAN/CSA C22.2 No 61010-1 certified

CAN/CSA C22.2 No 61010-2-032 certified

EN61010-1

EN61010-2-032

관련된 링크들