Tektronix TCP Series TCP0030A Oscilloscope Probe, Current Type, 120 MHz, BNC Connector

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩14,333,143.50

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩14,333,143.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
781-0807
Distrelec 제품 번호:
110-48-253
제조사 부품 번호:
TCP0030A
제조업체:
Tektronix
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tektronix

Probe Type

Current

Product Type

Oscilloscope Probe

Bandwidth

120MHz

Connector Type

BNC

Model Number

TCP0030A

Number of Probes

1

Safety Category Level

CAT II

Safety Category Voltage

300V

Series

TCP

Rise Time

2.92ns

Standards/Approvals

CE, WEEE

해당 안됨

Tektronix Oscilloscope Probes


The TCP0030A Tektronix current oscilloscope probe is designed for direct connection to oscilloscopes with the probe interface. This easy-to-use AC/DC current measurement probe provides bandwidth greater than 120MHz with selectable 5A and 30A measurement ranges. It also provides exceptional low current measurement capability and accuracy to current levels as low as 1mA. The probe combines Hall-effect technology with the Tektronix TekVPI oscilloscope interface.

Features and Benefits


Bandwidth is DC to 120MHz

AC/DC measurement capability

5A and 30A range settings

Rise time is 2.92ns

Maximum DC and RMS current is 30A

Maximum Peak Pulse voltage 50A

Maximum Input voltage is 150V CAT II (insulated wire 300 V CAT II)

Split-core construction allows easy circuit connection

Typically less than 1% DC gain error

Low noise and DC drift

One button degauss/autozeroing - easy Degauss and Autozero set-up controls and probe status/diagnostic indicators on probe hardware and via oscilloscope UI display menu

Probe head (LxWxH) – 200x16x32 mm

Cable length – 200 cm

Maximum conductor size – 5 mm

Intelligent communication with TekVPI™ oscilloscopes provides:

- Units scaling and readout. Automatic, on-screen readout of amps and magnitude. Manual set-up is not required Hand calculation from volts to amps is unnecessary

- Push button degauss and Autozero functionality

- Probe status and diagnostic indicator LEDs

- Remote GPIB/USB probe control

Applications


Power supply design

Design motor drive

Electronic ballast

Power semiconductors

Switch mode control

UPS systems

Power converters

Mobile communications

Motor drives

Industrial/consumer electronics

Certifications


CE compliant

WEEE compliant

관련된 링크들