3M MDR 102 36 Way Right Angle Through Hole Micro-D PCB Connector Plug, 1.27mm Pitch
- RS 제품 번호:
- 770-9079
- 제조사 부품 번호:
- 10136-52B2PC
- 제조업체:
- 3M
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 770-9079
- 제조사 부품 번호:
- 10136-52B2PC
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Number of Contacts | 36 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 1.27mm | |
| Current Rating | 1A | |
| Housing Material | Zinc Alloy | |
| Length | 43.5mm | |
| Width | 16.5mm | |
| Depth | 9.7mm | |
| Dimensions | 43.5 x 16.5 x 9.7mm | |
| Contact Material | Copper Alloy | |
| Series | MDR 102 | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Number of Contacts 36 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 1.27mm | ||
Current Rating 1A | ||
Housing Material Zinc Alloy | ||
Length 43.5mm | ||
Width 16.5mm | ||
Depth 9.7mm | ||
Dimensions 43.5 x 16.5 x 9.7mm | ||
Contact Material Copper Alloy | ||
Series MDR 102 | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
Metal Bodied 90° Panel Mount PCB Plugs (MDR)
These 3M 101 Series Mini D Ribbon (MDR) Boardmount Shielded Plugs have a 0.050 inch (1.27 mm) pitch. The material of the main body of these 101 Series Mini D Ribbon (MDR) Boardmount Shielded Plugs is nickel plated zinc alloy.
Features and Benefits
• Wiper-on-wiper contact for reliable repetitive plugging
• Rugged die cast metal case construction
• Screw lockdown for reliable PCB retention
• Interface latch design for connection stability
• Rugged die cast metal case construction
• Screw lockdown for reliable PCB retention
• Interface latch design for connection stability
Available in this range:
101xx-7xxx: Reverse D-sub
101xx-xx1x: M2.5 Panel and Screw locks
101xx-xx4x: #4-40 UNC Panel and Screw locks
101xx-xxBx: M2.5 Panel + Ground lock type 1 (3.8 mm)
101xx-xxEx: #4-40 UNC Panel + Ground lock type 1 (3.8 mm)
101xx-xxx2: 3.9 mm long solder Tail
101xx-xxxxPC: 0.76 μm Gold plating on contact area and Gold Flash plating on solder tails
101xx-xxxxPL: 0.2 μm Gold plating on contact area and Gold Flash plating with lubricant treatment on solder tails
101xx-xx1x: M2.5 Panel and Screw locks
101xx-xx4x: #4-40 UNC Panel and Screw locks
101xx-xxBx: M2.5 Panel + Ground lock type 1 (3.8 mm)
101xx-xxEx: #4-40 UNC Panel + Ground lock type 1 (3.8 mm)
101xx-xxx2: 3.9 mm long solder Tail
101xx-xxxxPC: 0.76 μm Gold plating on contact area and Gold Flash plating on solder tails
101xx-xxxxPL: 0.2 μm Gold plating on contact area and Gold Flash plating with lubricant treatment on solder tails
What are D-Sub Connectors used for?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Note

Mini Delta Ribbon (MDR)
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
Finger releasable latching backshells for cable mounting applications
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.
관련된 링크들
- 3M MDR 102 14 Way Right Angle Through Hole Micro-D PCB Connector Socket, 1.27mm Pitch
- 3M MDR 102 20 Way Right Angle Through Hole Micro-D PCB Connector Plug, 1.27mm Pitch
- 3M MDR 102 26 Way Right Angle Through Hole D-sub Connector Plug, 1.27mm Pitch
- 3M MDR 102 26 Way Right Angle Through Hole D-sub Connector Socket, 1.27mm Pitch
- 3M MDR 102 40 Way Right Angle Through Hole D-sub Connector Socket, 1.27mm Pitch, with Shroud & Latch Hook
- 3M MDR 102 40 Way Right Angle Through Hole D-sub Connector Socket, 1.27mm Pitch
- 3M MDR 102 14 Way Right Angle Through Hole D-sub Connector Socket, 1.27mm Pitch
- 3M MDR 102 20 Way Right Angle Through Hole D-sub Connector Socket, 1.27mm Pitch