- RS 제품 번호:
- 768-1984
- 제조사 부품 번호:
- WELLS51.ED
- 제조업체:
- Vega
단종
- RS 제품 번호:
- 768-1984
- 제조사 부품 번호:
- WELLS51.ED
- 제조업체:
- Vega
제정법과 컴플라이언스
제외
- COO (Country of Origin):
- DE
제품 세부 사항
VEGAWELL S 51 Submersible Pressure Sensor
The VEGAWELL S 51 submersible pressure sensor is a suspended pressure transmitter that provides continuous liquid level measurement. The submersible pressure transmitter has a ceramic measuring cell. (CERTEC®) The submersible pressure sensor is deigned to measure liquid within tanks, boreholes, open vented vessels and sumps. The cell of the suspended pressure sensor is durable and resistant to pressure shocks.
CERTEC® measuring cell highly accurate, yet resistant to shock and abrasion
Slender 22mm design
Standard 4...20 mA signal
Slender 22mm design
Standard 4...20 mA signal
Note
768-1993 - Suspension Cable Length - 27m
사양
속성 | 값 |
---|---|
Device Type | Pressure Sensor |
Mounting Type | Suspended |
Body Material | Stainless Steel |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Maximum Current | 20 mA |
Series | VEGAWELL S 51 |