HARTING RJ45 Socket/RJ45 Socket Adapter, Cat6

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
765-9025
제조사 부품 번호:
09452451560
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Type

Adapter

Interface Type

RJ45 Socket/RJ45 Socket

LAN Category

Cat6

Length

20.5mm

Width

32.3mm

Depth

48.8mm

Harting Cat6 PushPull RJ45 Panel Feed Through Connector Sets


Category 6 RJ45 panel feed-through bulkhead female-female receptacle connectors with space-saving Push-Pull RJ45 interfaces that use push-pull locking technology to IEC 61076-3-106 variant 4. These Cat6 push-pull RJ45 panel feed-through receptacle connectors have 8 contacts, a data transmission rate of 1/10 Gigabit Ethernet, full shielding with 360° shielding contacts, a minimum of 750 mating cycles and a 1.5A, 125 V ac rating. RJ45 push-pull PFT bulkhead connectors are ideal for handling RJ45 patch cords in switch cabinets or sets. All models are highly reliable and excellent quality.

Features & Benefits


These RJ45 panel feed-through push-pull connector sets include a black plastic UL 94 V0 bulkhead mounting housing with an integrated seal for IP65/IP67 protection and 2 x RJ45 jacks.

Stock number 765-9028 has an easy install housing with 4 x M3 drillings.

Stock number 765-9025 has a Compact housing with 2 x M 2.5 drillings.

관련된 링크들