Tektronix TCPA300 Amplifier Oscilloscope Probe Amplifier, For Use With TCPA300 AC/DC Measurement System

Subtotal (1 unit)*

₩8,739,819.20

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
  • 추가로 2026년 3월 16일 부터 2 개 단위 배송
  • 추가로 2026년 4월 13일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩8,739,819.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
764-4391
Distrelec 제품 번호:
110-29-492
제조사 부품 번호:
TCPA300
제조업체:
Tektronix
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tektronix

Accessory Type

Amplifier

Product Type

Oscilloscope Probe Amplifier

For Use With

TCPA300 AC/DC Measurement System

Standards/Approvals

ISO 9001, CE, ISO 14001

제외

COO (Country of Origin):
CN

Tektronix Oscilloscope Probe Amplifier


The Tektronix TCPA300 oscilloscope probe amplifier is a highly advanced current measurement system. When connected to Tektronix oscilloscopes with TEKPROBE Level II, TekConnect (w/ TCA-BNC) or TekVPI (w/TPA-BNC) interfaces offer a wide current measurement capability, from low-level milliamp measurements to high current levels. It can also be used with non-Tekprobe systems to make proper current measurements, by multiplying the measured output voltage on the oscilloscope by the TCPA300 range setting.

Note:

Requires Tektronix TCP305 ( 628-7534 ) or TCP312 ( 499-592 ) current probe, available separately.

Supplied with instruction/service manual, TEKPROBE interface cable, Male-to-Male BNC cable (50O), 50O feedthrough termination, Certificate of Traceable Calibration.

Features and Benefits


DC to 100MHz: Current Probe Amplifier

Automatic scaling and units 1 - Oscilloscope on-screen readout of magnitude and amps reduces measurement errors with no more hand calculations

AC/DC input coupling

Low insertion impedance reduces device under test loading

Split-core construction allows easy circuit connection

Status indicators provide visual operating status and notification of potential error conditions - degauss, probe open, overload, not terminated into 50ohm, no compatible probe type

Lower DC drift and noise allow improved low level current measurements

Applications


Development and analysis solutions for designers, installers, and service personnel in telecomm, data communication, computer and semiconductor power electronics environments for

Power supplies (switching and linear)

Semiconductor devices (SCRs, IGBTs, MOSFETs, CMOS, BJTs)

Power inverters/converters

Electronic ballasts

Industrial/consumer electronics

Mobile communications (phone, satellite and relay stations)

Motor drives transportation systems (electronic vehicles, electric trains, locomotives and avionics)

Certifications


UL3111-2-032 UL3111-1 certified

EN61010-1/A2 certified

IEC61010-1/A2 certified

관련된 링크들