RS PRO, Panel Mount Yellow LED Pilot Light, 22mm Cutout, IP65, Round, 230V ac

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩7,858.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 36 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 783 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩7,858.40
5 - 24₩7,726.80
25 +₩6,354.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
763-7952
Distrelec 제품 번호:
304-21-075
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

230V ac

Pilot Light Colour

Yellow

Cutout Diameter

22mm

Series

LEDtec

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Screw

Pilot Light Shape

Round

COO (Country of Origin):
GB

RS PRO Yellow LED Pilot Light, 22 mm Cutout, IP65, 230V ac


Looking for a reliable way to monitor a piece of equipment? These LED pilot lights can be used anywhere you need to check the functionality of an electrical system or component.
Multi-chip technology ensures a steady glow that lasts for up to 30,000 hours. With a brightness of ≥60 cd/m³, each pilot light is brighter than incandescent bulbs, so can be easily seen in almost all light conditions. Their 230V ac rating means they're a powerful option for long-term monitoring of electronics.
These pilot lights have received an IP65 rating for their resistance to dust and pressurised water jets. An efficient design with panel-lock nuts and screw-clamp terminals makes for fuss-free installation and connection. You'll find an LED pilot light anywhere from control panels in an industrial workspace to a car dashboard or even a small home appliance.

Features and Benefits


  • Brighter than standard incandescent bulbs

  • Yellow LED

  • Quick and easy installation

  • IP65 rated so they are dust-tight and protected against low-pressure water jets

  • Cut-out diameter of 22 mm

  • Voltage rating of 230V ac

  • Minimum operating temperature of -25°C

  • Maximum operating temperature of 55°C

  • Panel mounting

Small Pack Size


Per Unit, RS stock no: 763-7952

Large Pack Size


Pack Quantity of 5, RS stock no: 271-7495

관련된 링크들