ITT Cannon, APD Connector Seal Wire Seal diameter 3.9 mm for use with APD Series
- RS 제품 번호:
- 752-5764
- 제조사 부품 번호:
- 121667-0024
- 제조업체:
- ITT Cannon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
Subtotal (1 pack of 10 units)*
₩2,180.80
재고있음
- 90 개 단위 배송 준비 완료
- 추가로 2026년 3월 03일 부터 7,620 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 1240 | ₩218.08 | ₩2,180.80 |
| 1250 - 2490 | ₩214.32 | ₩2,143.20 |
| 2500 + | ₩210.56 | ₩2,105.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 752-5764
- 제조사 부품 번호:
- 121667-0024
- 제조업체:
- ITT Cannon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ITT Cannon | |
| Product Type | Connector Seal | |
| Seal Type | Wire Seal | |
| For Use With | APD Series | |
| Length | 7.8mm | |
| Diameter | 3.9 mm | |
| IP Rating | IP67, IP69K | |
| Series | APD | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN EN 60529, DIN72585, ISO 15170 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ITT Cannon | ||
Product Type Connector Seal | ||
Seal Type Wire Seal | ||
For Use With APD Series | ||
Length 7.8mm | ||
Diameter 3.9 mm | ||
IP Rating IP67, IP69K | ||
Series APD | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN EN 60529, DIN72585, ISO 15170 | ||
- COO (Country of Origin):
- DE
ITT Cannon Connectors APD Series Wire Seals for 7 and 19 Way
A range of wire seals suitable for ITT Cannon Connectors APD Series 7 and 19 way connectors, offering individual wire sealing to the cable used within the connector increasing its environmental protection and durability in the field, blind seals are also available to seal those crimp housings that are unpopulated.
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Note
Associated connectors: 752-5727 , 752-5736 , 752-5739 , 752-5733 , 752-5717, 752-5711, 752-5720
관련된 링크들
- ITT Cannon, APD Connector Seal Wire Seal diameter 3.9 mm for use with APD Series
- ITT Cannon Connector Seal Wire Seal diameter 3.9 mm for use with APD Series
- ITT Cannon, APD Connector Seal Wire Seal diameter 5.7 mm for use with APD Series
- ITT Cannon, APD Connector Seal Wire Seal, Shell Size PG16 diameter 9 mm for use with APD Series
- ITT Cannon, APD Wire Seal Flange diameter 5.7 mm for use with APD Series ISO 15170 Connector
- ITT Cannon, APD Connector Seal Flange diameter 21.5 mm for use with APD Series
- ITT Cannon, APD Connector Seal Flange, Shell Size PG16 diameter 46 mm for use with APD Series
- ITT Cannon, APD Connector Seal Flange, Shell Size PG16 diameter 21.5 mm for use with APD Series