ITT Cannon, APD Connector Seal Flange diameter 21.5 mm for use with APD Series

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

500개 더 담고 ₩52,000.00 할인 받기

View bulk pricing options

Subtotal (1 Bag of 100 units)*

₩520,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 18일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
절감
100 - 400₩5,200.00₩520,040.00-
500 +₩5,096.00₩509,640.00₩52,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
190-3446
제조사 부품 번호:
351-8697-001
제조업체:
ITT Cannon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ITT Cannon

Seal Type

Flange

Product Type

Connector Seal

For Use With

APD Series

Length

12.5mm

Diameter

21.5mm

IP Rating

IP67

Series

APD

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Material

Hydrogenated Nitrile Butadiene Rubber, Silver Plated, Copper Alloy, Polybutylene Terephthalate Fibreglass, Brass, Silver, Polyamide 66 Fibreglass, Copper Alloy Tin, Fluorelastomer, Copper Alloy Silver Plated, Gold Plated

Standards/Approvals

ISO 15170, DIN72585, DIN EN 60529

비준수

COO (Country of Origin):
DE

ITT Cannon Connectors APD Series Cable Seals for High Power 1 Way


ITT Cannon connectors APD series cable seals for high power 1 way connectors offer a selection of seals with varying inner diameters to suit many cable sizes, suitable for use in conjuction with APD series high power hexagonal nut.

ITT Cannon APD Series ISO 15170 Connectors


The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.

Note

For associated connectors see: 752-5499 , 752-5492 , 752-5496 , 752-5506 ,752-5509 ,752-5503 and for Hex nut 752-5553

Standards

DIN 670722 FLY/ DIN 72551 FLRY

관련된 링크들