ITT Cannon, 058 Straight Circular Connector Backshell, For Use With APD Series
- RS 제품 번호:
- 752-5682
- 제조사 부품 번호:
- 058-8578-102
- 제조업체:
- ITT Cannon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 752-5682
- 제조사 부품 번호:
- 058-8578-102
- 제조업체:
- ITT Cannon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ITT Cannon | |
| For Use With | APD Series | |
| Body Orientation | Straight | |
| Housing Material | PBT | |
| IP Rating | IP67, IP69K | |
| Length | 35.8mm | |
| Series | 058 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ITT Cannon | ||
For Use With APD Series | ||
Body Orientation Straight | ||
Housing Material PBT | ||
IP Rating IP67, IP69K | ||
Length 35.8mm | ||
Series 058 | ||
해당 안됨
- COO (Country of Origin):
- DE
ITT Cannon Connectors APD Series Endbells for Flex Tubing 4 Way
A range of flex tubing endbells available in straight and right angle orientation, suitable for use with the ITT Cannon range of APD Series 4 Way connectors, in 8.5mm and 10mm wire capacity sizes.
Note
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
관련된 링크들
- ITT Cannon, 058 Straight End Bell, For Use With APD Series, 4-Way
- ITT Cannon, 058 Right Angle End Bell, For Use With APD Series
- ITT Cannon, 980 Right Angle Circular Connector Backshell, For Use With APD Series
- ITT Cannon, 120 Straight Endbell, For Use With APD Series
- ITT Cannon APD Crimp Tool Crimp Tool for APD Connector Contacts
- ITT Cannon, 249 Straight Circular Connector Backshell, For Use With DL1 - DLM1
- ITT Cannon, 192 Straight Circular Connector Backshell, For Use With QM Range Connector, 7-Way
- ITT Cannon Circular Connector, 4 Contacts, Socket, IP67, IP69K, APD Series