ITT Cannon Circular Connector, 4 Contacts, Socket, IP67, IP69K, APD Series
- RS 제품 번호:
- 752-5650
- 제조사 부품 번호:
- 121583-0011
- 제조업체:
- ITT Cannon
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩5,677.60
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 - 19 | ₩5,677.60 |
| 20 - 99 | ₩5,241.44 |
| 100 - 199 | ₩4,867.32 |
| 200 - 499 | ₩4,542.08 |
| 500 + | ₩4,258.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 752-5650
- 제조사 부품 번호:
- 121583-0011
- 제조업체:
- ITT Cannon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ITT Cannon | |
| Number of Contacts | 4 | |
| Plug/Socket | Socket | |
| IP Rating | IP67, IP69K | |
| Body Orientation | Straight | |
| Series | APD | |
| Voltage Rating | 48 V dc | |
| Shell Size | 38mm | |
| Housing Material | PBT | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 ITT Cannon | ||
Number of Contacts 4 | ||
Plug/Socket Socket | ||
IP Rating IP67, IP69K | ||
Body Orientation Straight | ||
Series APD | ||
Voltage Rating 48 V dc | ||
Shell Size 38mm | ||
Housing Material PBT | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
ITT Cannon Connectors APD Series Jam Nut Receptacles 4 Way
ITT cannon connectors APD series jam nut receptacle connectors 4 Way are suitable for connector applications such as sensor and traction/brake control systems, lighting systems and other automotive connector uses. The APD series jam nut receptacles small form and high power handling make them ideal for many applications. Durable hard wearing connectors derived from ISO 15170.
Operating voltage 48VDC
Contact resistance 5mΩ max
Voltage proof 1000Vac (60 secs)
Insulation resistance 10MΩ min.
Contact resistance 5mΩ max
Voltage proof 1000Vac (60 secs)
Insulation resistance 10MΩ min.
Note
Standards
DIN EN 60529, ISO 15170-2 sec.6.2,6.3,6.4,6.6
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
