ABB Counter Nut for Use with 3 Bar Electrode

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
746-7517
제조사 부품 번호:
1SVR450056R8000
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Accessory Type

Counter Nut

For Use With

3 Bar Electrode

Mounting Type

G 1

Liquid Level Relay Accessories - ABB


Accessories including Compact Support assembly components, and electrode components, specifically for use with ABB conductive Liquid Level Relays.

Note

The product image shows the Compact Support and Electrode assembly showing each elements assembled together. Please ensure you select the correct component for your individual requirement: Compact Support for 3 Bar Electrodes - 746-7504 ; Distance Plate for 3 Bar Electrodes - 746-7508 ; Counter Nut for 1 inch thread - 746-7517 ; 3 Bar Electrode, 300mm - 746-7510 ; 600mm - 746-7514 ; 1000mm - 746-7523 . Suspension Electrode - 746-7526


Liquid Level Relays are used to monitor the levels of conductive liquids, and are available in Up/Down, Minimum, Maximum, and Fill/Empty variations. Liquid Level Relays are straightforward to install and safe to use.


Application Examples


Liquid Level Relays (Conductive Level Sensors) are used in a wide variety of applications including waste water management and the monitoring and management of corrosive liquid media, and designed specifically to provide for the:


Monitoring and control of liquid levels
Protection of pumps against dry running
Ability to detect liquid leaks in a system
Control of media mixing ratios
Control of liquid levels

관련된 링크들