Marquardt Spring Lever Microswitch, Solder Terminal, 2 A @ 250 V ac, SPDT, IP00
- RS 제품 번호:
- 741-0928
- 제조사 부품 번호:
- 1010.0101
- 제조업체:
- Marquardt
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 741-0928
- 제조사 부품 번호:
- 1010.0101
- 제조업체:
- Marquardt
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Marquardt | |
| Actuator Type | Spring Lever | |
| Terminal Type | Solder | |
| Contact Current Rating | 2 A @ 250 V ac | |
| Contact Configuration | SPDT | |
| IP Rating | IP00 | |
| Operating Force | 0.25 → 0.6 N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Switch Housing | V2 Housing | |
| Contact Material | Silver | |
| Case Material | Polyamide | |
| Mechanical Life | 1000000Cycles | |
| Operating Temperature Range | -20 → +85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Marquardt | ||
Actuator Type Spring Lever | ||
Terminal Type Solder | ||
Contact Current Rating 2 A @ 250 V ac | ||
Contact Configuration SPDT | ||
IP Rating IP00 | ||
Operating Force 0.25 → 0.6 N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Switch Housing V2 Housing | ||
Contact Material Silver | ||
Case Material Polyamide | ||
Mechanical Life 1000000Cycles | ||
Operating Temperature Range -20 → +85°C | ||
- COO (Country of Origin):
- DE
Marquardt Open Snap Action Switches - 1010 Series
Marquardt 1010 Series snap action single pole switches. The 1010 Series have a powerful snap action switch with C-spring contact system according to design DIN 41635C.They have a contact resistance of <100 mΩ and an insulation resistance of >100 mΩ. The Marquardt 1010 Series is available with various actuators and terminations.
Snap-action open body switches with a C-spring contact system that is neutral to vibrations
Small sizing
Contact distance <3 mm
Bounce time <5 ms
UL 94 V-2 flammability
Small sizing
Contact distance <3 mm
Bounce time <5 ms
UL 94 V-2 flammability
Note
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Stock number 741-0928 is not approved.
Stock number 741-0928 is not approved.
Approvals
ENEC
관련된 링크들
- Marquardt Spring Lever Micro Switch, PCB Terminal, 2 A @ 250 V ac, SP-CO, IP00
- Omron Long Hinge Lever Microswitch, Solder Terminal, 5 A, SPDT, IP40
- Omron Hinge Lever Microswitch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP40
- RS PRO Lever Microswitch, Screw Terminal, 5A @ 250V ac, SPDT, IP40
- RS PRO Lever Microswitch, Screw Terminal, 16A @ 250V ac, SPDT, IP40
- ZF Roller Lever Microswitch, Tab Terminal, 21 A @ 250 V ac, SPDT
- Omron Long Hinge Lever Microswitch, Quick Connect Terminal, 15 A, SPDT, IP40
- Omron Hinge Roller Lever Microswitch, Quick Connect Terminal, 16 A, SPDT, IP40