- RS 제품 번호:
- 718-2752
- 제조사 부품 번호:
- 1-207303-3
- 제조업체:
- TE Connectivity
본 제품은 백오더/선주문 진행으로는 불가한 상황입니다.
죄송합니다만, 본 제품에 대한 재고가 없으며, 현재는 백오더/선주문 진행이 불가합니다.
추가완료!
단가 개당
₩39,550.232
수량 | 한팩당 |
1 - 4 | ₩39,550.232 |
5 - 24 | ₩38,758.503 |
25 - 49 | ₩37,984.023 |
50 - 99 | ₩37,225.067 |
100 + | ₩36,479.91 |
- RS 제품 번호:
- 718-2752
- 제조사 부품 번호:
- 1-207303-3
- 제조업체:
- TE Connectivity
제정법과 컴플라이언스
제품 세부 사항
TE Connectivity Series 1 CPC Connectors, Standard Sex Receptacles
Series 1 standard sex CPC circular plastic connectors with threaded couplings and black thermoplastic housings with keying for accurate alignment and square flanges for panel mounting. The square flanges of these standard sex CPC connectors have 4 x mounting holes or threaded inserts (see stock number 719-9302).
Series 1 circular plastic connectors with stock numbers 718-2749, 718-2752 and 745-5729 are PCB through hole mount.
Series 1 circular plastic connectors with stock numbers 680-6860 and 709-9767 are VDE tested.
Series 1 circular plastic connectors with stock numbers 718-2749, 718-2752 and 745-5729 are PCB through hole mount.
Series 1 circular plastic connectors with stock numbers 680-6860 and 709-9767 are VDE tested.
TE Connectivity CPC Plastic Series 1, 2 and 3
사양
속성 | 값 |
---|---|
Number of Contacts | 16 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
Series | CPC Series 1 |
Body Orientation | Straight |
Voltage Rating | 250 V ac |
Shell Size | 17 |
Contact Plating | Gold |
Maximum Operating Temperature | +105°C |
Contact Material | Copper |
Minimum Operating Temperature | -55°C |