- RS 제품 번호:
- 718-2708
- 제조사 부품 번호:
- 1986172-1
- 제조업체:
- TE Connectivity
단종
- RS 제품 번호:
- 718-2708
- 제조사 부품 번호:
- 1986172-1
- 제조업체:
- TE Connectivity
제정법과 컴플라이언스
제품 세부 사항
TE Connectivity CPC Series 45 Ethernet Receptacles
A range of CPC series 45 RJ45 Ethernet receptacle connectors for use with category 5 and 5e cables. These CPC series 45 Ethernet receptacle connectors have IP67 sealing, a positive lock coupling ring, polarisation and UL 94 V-0 housings.
Features & Benefits
Stock number 709-9773 is a shielded receptacle kit with wire terminations
Stock number 788-4451 is an unshielded receptacle kit with wire terminations
Stock number 718-2708 is a pass through style (RJ-45/RJ-45) shielded receptacle kit
Stock number 782-5792 is a pass through style (RJ-45/RJ-45) unshielded receptacle kit
Standards
Meets TIA/EIA-56-B.2 Category 5 requirements
TE Connectivity Range
사양
속성 | 값 |
---|---|
Gender | Female |
Mounting Type | Panel Mount |
Orientation | Straight |
Depth | 44.45mm |