Bluegiga Technologies WT41-A-AI Bluetooth Module 2.1
- RS 제품 번호:
- 716-5303
- 제조사 부품 번호:
- WT41-A-AI
- 제조업체:
- Bluegiga Technologies
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 716-5303
- 제조사 부품 번호:
- WT41-A-AI
- 제조업체:
- Bluegiga Technologies
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bluegiga Technologies | |
| Bluetooth Class | Class 1 | |
| Bluetooth Version | 2.1 | |
| Maximum Output Power | +20dBm | |
| Receiver Sensitivity | -90dBm | |
| Supported Bus Interfaces | UART | |
| Supported I/O Interfaces | RS232, USB | |
| Dimensions | 14 x 35 x 3.5mm | |
| Height | 3.5mm | |
| Length | 35mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 14mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bluegiga Technologies | ||
Bluetooth Class Class 1 | ||
Bluetooth Version 2.1 | ||
Maximum Output Power +20dBm | ||
Receiver Sensitivity -90dBm | ||
Supported Bus Interfaces UART | ||
Supported I/O Interfaces RS232, USB | ||
Dimensions 14 x 35 x 3.5mm | ||
Height 3.5mm | ||
Length 35mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 14mm | ||
- COO (Country of Origin):
- CN
WT41-A Long Range Bluetooth Classic Module
The WT41-A is a long-range Bluetooth module with a chip antenna offering up to 1000m line-of-sight communication with another WT41 module. WT41 comes with Bluegigas iWRAP firmware offering the users simple software integration without the need for Bluetooth protocol or profile development.
WT41-A Class 1 Bluetooth Module (RS 716-5303)
Bluetooth 2.1 + EDR, Class 1
RF Transmit Power: +20dBm
Receiver Sensitivity: -90dBm
OTA Data Rate: 2.1Mbps
Embedded Bluetooth stack and profiles
Supported Bluetooth profiles: SPP, DUN, HFP, HSP, HID, AVRCP, DI, PBAP, OPP, FTP and HDP
Support for 802.11 coexistence
On-board chip antenna
Host communication: serial UART with RTS/CTS flow control
USB 2.0 device interface
Serial SPI interface for firmware upgrades and parameters
Audio PCM interface
Power supply: +3.0V to +3.6Vdc
Operating temperature range -40 to +85°C
Dimensions: 35.3 x 14 x 3.35mm
Applications: M2M, Medical devices, Industrial devices, Point-of-sale systems, Barcode readers, Computer accessories, Automotive diagnostics units
WT41 Evaluation Board (RS 716-5309)
Evaluation board with an integrated WT41 module
PCM audio Codec
DE9 connector for serial RS-232
USB connector
SPI header
3.5mm microphone and speaker audio jacks
24W I/O header
2 x user LEDs
6 x user pushbuttons
Reset pushbutton
Current measurement header
Power supply barrel jack socket
Bluetooth 2.1 + EDR, Class 1
RF Transmit Power: +20dBm
Receiver Sensitivity: -90dBm
OTA Data Rate: 2.1Mbps
Embedded Bluetooth stack and profiles
Supported Bluetooth profiles: SPP, DUN, HFP, HSP, HID, AVRCP, DI, PBAP, OPP, FTP and HDP
Support for 802.11 coexistence
On-board chip antenna
Host communication: serial UART with RTS/CTS flow control
USB 2.0 device interface
Serial SPI interface for firmware upgrades and parameters
Audio PCM interface
Power supply: +3.0V to +3.6Vdc
Operating temperature range -40 to +85°C
Dimensions: 35.3 x 14 x 3.35mm
Applications: M2M, Medical devices, Industrial devices, Point-of-sale systems, Barcode readers, Computer accessories, Automotive diagnostics units
WT41 Evaluation Board (RS 716-5309)
Evaluation board with an integrated WT41 module
PCM audio Codec
DE9 connector for serial RS-232
USB connector
SPI header
3.5mm microphone and speaker audio jacks
24W I/O header
2 x user LEDs
6 x user pushbuttons
Reset pushbutton
Current measurement header
Power supply barrel jack socket
Approvals
Bluetooth, CE, FCC and IC qualified