SX-STD99-RS Lockable Transparent Plastic Door for use with Metrix Process Data Recorder

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
711-6060
제조사 부품 번호:
SX-STD99
제조업체:
Simex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Simex

Accessory Type

Lockable Transparent Plastic Door

For Use With

Metrix Process Data Recorder

해당 안됨

COO (Country of Origin):
DE

SX-SRD99 - Process Data Recorder, 4 & 8 channel with USB


SX-SRD99 series 96 x 96 mm panel mounting 4 & 8 channel paperless data recorders able to record and display process signals in numeric, tabular or graphical format via backlit LCD. 4-20mA process current loop inputs, with a choice of either 24Vdc or 230Vac supply. Ideal for all industrial monitoring and data recording applications.Panel mounting housing with optional SX-STD99 transparent protective door. Mini USB SX-MUS2 memory stick can be used in situ even when door is locked closed.

Simple menu buttons for configuration and operation
Each 0/4-20mA input can be named, scaled and captioned by the installer for process variables such as temperature, weight, flow, pressure, humidity, speed, position, etc.
Data recording can be automatic or externally controlled by a digital input, with programmable sample intervals from one second up to one hour
Two electronic relay outputs (optoMOS)
8MB internal memory (up to 2 million points), can be significantly extended when a USB memory stick is connected. For example, the optional SX-MUS2 4GB mini USB memory stick can record up to 4-channels every second for over four years (500 million points).
Data and configurations can be transferred by a USB stick or via RS-485 using supplied software


Simex

관련된 링크들