ABB 510 Rotary Chart Paper for use with ABB Rotary Chart Recorder 24 h 0 to 100 ° C

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Bag of 100 units)*

₩149,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 19 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩149,460.00₩1,494.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
538-3546
제조사 부품 번호:
510
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Accessory Type

Rotary Chart Paper

Product Type

Disc

For Use With

ABB Rotary Chart Recorder 24 h 0 to 100 ° C

Standards/Approvals

No

제외

ABB Disc, Rotary Chart Paper, For Use With ABB Rotary Chart Recorder - 510


This disc is specifically designed for ABB rotary chart recorders, providing high-quality temperature recording. Its construction ensures consistent performance while accurately capturing temperature variations, making it essential for continuous temperature monitoring over a 24-hour period. This feature is particularly important in settings where precise temperature data is vital for operations and compliance.

Features & Benefits


• Ideal for various industrial and automation applications

• Facilitates effective temperature monitoring in critical processes

• High-quality material for lasting performance in challenging conditions

Applications


• Employed in temperature-sensitive industrial

• Used for monitoring environmental conditions in production settings

• Suitable for compliance with industry standards in temperature tracking

What temperature range is suitable for optimal performance?


The disc effectively records temperatures ranging from 0 to 100°C over a 24-hour period, ensuring precise data capture.

How often should I replace the rotary chart paper?


Replacement should take place when the chart is full or if data accuracy is compromised, depending on usage frequency.

Is this suitable for monitoring temperatures in laboratories?


This disc can be used in laboratories that require detailed and continuous temperature logging.

Does it have any specific storage recommendations before use?


Store in a cool, dry place away from direct sunlight to ensure optimal performance and longevity.

관련된 링크들