- RS 제품 번호:
- 710-9031
- 제조사 부품 번호:
- MC620-IS
- 제조업체:
- Druck
- RS 제품 번호:
- 710-9031
- 제조사 부품 번호:
- MC620-IS
- 제조업체:
- Druck
제정법과 컴플라이언스
제외
- COO (Country of Origin):
- GB
제품 세부 사항
Druck Intrinsically Safe Advanced Modular Calibration System
Providing multi-functionality is just one of the many great features of Drucks intrinsically safe, advanced modular calibration system. Each one of the 4 basic components performs duties that previously required a multitude of different systems. Some components of the system that we have available are:
Features & Benefits
• Multifunction capabilities, electrical frequency, temperature and pressure
• Complete HART communicator included
• Optional Fieldbus communicator
• Modular re-arrangeable and expandable concept
• Each individual component can be used as a stand-alone instrument
• Allows significant inventory reductions
• Improves operator safety and simplifies training
• Reduces cost ownership
• Provides simultaneous measurement and source capabilities for the set-up, testing and calibration of most types of process instruments. (Transmitters, transducers, gauges/indicators, switched, proximity detectors, counters, RTDs, thermocouple, and valve positioners
• ATEX and IEC approved
• Complete HART communicator included
• Optional Fieldbus communicator
• Modular re-arrangeable and expandable concept
• Each individual component can be used as a stand-alone instrument
• Allows significant inventory reductions
• Improves operator safety and simplifies training
• Reduces cost ownership
• Provides simultaneous measurement and source capabilities for the set-up, testing and calibration of most types of process instruments. (Transmitters, transducers, gauges/indicators, switched, proximity detectors, counters, RTDs, thermocouple, and valve positioners
• ATEX and IEC approved
The DPI 620-IS series combines an advanced multi-function calibrator and HART/Fieldbus communicator with world-class pressure measurement generation, now available with a new and improved design:
• Smartphone technology, touch display and UI (user interface) which helps support gestures and swipes with a flatter menu structure
• A new digital platform and modems which support HART and Fieldbus applications
• A new dashboard, allowing a user to promptly launch applications
• The new TASK menu allows for single touch configuration, useful for common devices such as pressure and temperature transmitters, transducers, switches and valve positioners
• A new digital platform and modems which support HART and Fieldbus applications
• A new dashboard, allowing a user to promptly launch applications
• The new TASK menu allows for single touch configuration, useful for common devices such as pressure and temperature transmitters, transducers, switches and valve positioners
Did you know?
The "IS" in the name of the multifunction calibrator stands for intrinsically safe, if an item is intrinsically safe it means that it is incapable of releasing sufficient electrical and thermal energy under normal or abnormal conditions. This results in the item not being able to cause ignition of a specific hazardous atmospheric mixture in its most easily ignited concentration.
What comes with the kit?
Please note that the contents of the kit is based on the module that you acquire and will vary, the below contents come with the any of the series modules as standard.
• Probe
• Test leads
• Calibration certificate
• Quick reference guide
• Test leads
• Calibration certificate
• Quick reference guide
Druck Pressure Module, ATEX - MC620-IS
This intrinsically safe pressure module carrier by Druck is an advanced calibration and communication tool designed to provide high-quality pressure measurement and generation in hazardous areas. It is ATEX certified and compatible with the DPI 620 Series accessories.
Features & Benefits
• Intrinsically safe design for use in hazardous areas
• ATEX, IECEx, and ETL approved for safe operation
• Modular re-rangeable and expandable system for versatile applications
• ATEX, IECEx, and ETL approved for safe operation
• Modular re-rangeable and expandable system for versatile applications
Applications
• Ideal for use in hazardous environments where safety is paramount
• Can be used for industries such as oil and gas, pharmaceuticals, and chemical processing
• Suitable for calibration and testing of transmitters, gauges, and sensors in challenging conditions
• Can be used for industries such as oil and gas, pharmaceuticals, and chemical processing
• Suitable for calibration and testing of transmitters, gauges, and sensors in challenging conditions
Can it be used in ATEX-certified hazardous areas?
Yes, it can be used in ATEX-certified hazardous areas.
Is the Druck MC620-IS compatible with previous generation DPI 620 series products?
Yes, it is compatible with previous generation DPI 620 series products.
Can it be used for industrial applications?
Yes, it can be used for industries such as oil and gas, pharmaceuticals, and chemical processing.
사양
속성 | 값 |
---|---|
Accessory Type | Pressure Module |
For Use With | DPI 620 Series |
Maximum Pressure | 400bar |
Hazardous Area Certification | ATEX |