Molex 207129 Hand Ratcheting Crimp Tool for Mini-Fit Jr Connectors

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩595,696.80

Add to Basket
수량 선택 또는 입력
재고있음
  • 30 개 단위 배송 준비 완료
  • 추가로 2026년 1월 29일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩595,696.80
5 +₩577,818.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
710-6552
Distrelec 제품 번호:
180-45-468
제조사 부품 번호:
63819-1000
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Wire Size AWG

28 → 22AWG

Product Type

Crimp Tool

For Use With

Mini-Fit Jr Connectors

Operation

Hand

Ratcheting

Yes

Series

207129

Molex PremiumGrade Hand Crimping Tool for Mini-Fit Jr Crimp terminals


Importance of a High-Quality Crimp


When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

PremiumGrade Hand Crimping Tool - Overview


From Molex a PremiumGrade manual crimping tool made from high-quality materials and designed to crimp to a high specification. This PremiumGrade crimp tool has been tested to a minimum of 50000 cycles. If the tool is looked after and maintained it produces crimps to the highest specification during this life span. This crimping tool consists of two ergonomically designed soft grip handles with an adjustable preload force, ratchet mechanism, die assembly and terminal locator.

Ratchet Mechanism


The ratchet is pre-set to a specific force and remains locked until the handles of the tool are fully closed and the dies are bottomed. The handles cannot be opened until a full crimping cycle is achieved, preventing partial crimps. Once the cycle is complete the handles will spring open. The ratchet also enables the operator to repeatedly produce consistent, high-quality crimps. If jamming or terminal misplacement occurs the handles can be easily opened using an emergency ratchet release lever

Adjustable Handle Force


Over time it may be necessary to adjust the pre-set handle load force. This is achieved by using a setting wheel which can be moved anti clockwise to increase the handle force or clockwise to decrease the handle force

Locator


This PremiumGrade hand crimping tool features a user-friendly terminal locator and wire stop which accurately position the terminal and holds it securely in place during the crimping process. The locator is pushed into place between the crimping dies and the terminal loaded into the correctly sized nest on the end of the locator. The locator button is released and the terminal is then positioned correctly for crimping. The pre-stripped wire is inserted through the terminal against the wire-stop and crimping can proceed

Right or left handed Operation Configurable


This PremiumGrade hand crimping tool can be converted from right handed to left handed operation by removing the locator and reversing the upper and lower parts of the tool

Transferable Dies and Locator


The dies and locator of this hand crimping tool can be used in a power crimp head (Molex Part Number 63816-0800). This crimp head is then connected to a battery powered crimping tool (Molex Part Numbers 63816-0200 and 63816-0250)

Key Features and Benefits


• Manufactured from high-quality materials
• Long service life of 50000 cycles minimum
• Ratchet mechanism ensures full crimp cycle
• Emergency ratchet release
• Locator and wire stop for accurate terminal positioning
• Adjustable handle force
• Ergonomically designed handles for comfortable use
• Right and left handed operation
• Locator and dies can be used in battery powered tools
• IPC/WHMA A-620 Class 2 compliant

Applications


This PremiumGrade hand crimping tool is designed for use in low volume or field repair applications. This crimp tool is also IPC/WHMA A-620 Class 2 compliant. The IPC/WHMA A-620 standard describes the acceptability criteria for crimped, mechanically secured and soldered interconnections. Class 2 covers service electronic products such as computers, copiers, printers and general production equipment

Questions and Answers


What Terminals can this Crimping Tool be used with?
This PremiumGrade hand crimping tool is for use with Molex loose piece Mini-Fit Jr male and female crimp terminals with a wire size of 28 AWG to 22 AWG

Are There Any Spares for this Crimping Tool?
Yes, the following spares are available:
Locator Assembly - stock number 173-9635
Return spring - stock number 173-9645
Ratchet spring - stock number 173-9646

Molex PremiumGrade Ratcheting Hand-Crimping Tool For Mini-Fit Jr Crimp Terminals - 63819-1000


Need to make multiple connections in your electronic system? Turn to this ratcheting hand-crimping tool from Molex. It's a reliable way to achieve a strong crimp every time, which prevents electrical connections from deteriorating and insulating being damaged. The ergonomically designed handles are comfortable to use and can be converted for use with the left or right hand. As the tool is coloured red, it's always easy to spot in your tool kit. Use this ratchet-action hand-crimping device on Mini-Fit Jr crimp terminals for field repair applications.

• Handles can't be opened until a full crimping cycle is achieved, preventing partial crimps
• Adjustable handle force via setting wheel controls crimping force to user needs
• User-friendly terminal locator and wire stop accurately position terminal for secure crimp

Applications


• Data networking
• IT systems
• General production equipment

Which terminals can this crimping tool be used with?


This universally compatible hand-crimping tool is for use with Molex loose-piece Mini-Fit Jr male and female crimp terminals, with a wire size range from 30 to 24AWG (American Wire Gauge).


Molex Hand Crimping Tools

관련된 링크들