Harting D-Sub Standard 15 Way Right Angle SMT PCB D-sub Connector Plug, 2.76mm Pitch, with 4-40 UNC Female Screwlocks,
- RS 제품 번호:
- 692-6059
- 제조사 부품 번호:
- 09552666820741
- 제조업체:
- HARTING
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 692-6059
- 제조사 부품 번호:
- 09552666820741
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Number of Contacts | 15 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Surface Mount | |
| Pitch | 2.76mm | |
| Mounting Hardware | 4-40 UNC Female Screwlocks, Boardlocks | |
| Current Rating | 5A | |
| Length | 39.52mm | |
| Width | 18mm | |
| Depth | 12.7mm | |
| Dimensions | 39.52 x 18 x 12.7mm | |
| Series | D-Sub Standard | |
| Series Number | 0955 | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Number of Contacts 15 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Surface Mount | ||
Pitch 2.76mm | ||
Mounting Hardware 4-40 UNC Female Screwlocks, Boardlocks | ||
Current Rating 5A | ||
Length 39.52mm | ||
Width 18mm | ||
Depth 12.7mm | ||
Dimensions 39.52 x 18 x 12.7mm | ||
Series D-Sub Standard | ||
Series Number 0955 | ||
- COO (Country of Origin):
- CN
SMT angled with grounding board locks, Low-Profile
A range of Low Profile (9.85 mm) D-Sub SMT PCB Right Angle male connectors:
692-6046 : 9 way with UNC 4-40 non-removable screw locks fitted.
787-0893 : 9 way with M3 non-removable screw locks fitted.
692-6059 : 15 way with UNC 4-40 non-removable screw locks fitted.
787-0907 : 15 way with M3 non-removable screw locks fitted.
692-6046 : 9 way with UNC 4-40 non-removable screw locks fitted.
787-0893 : 9 way with M3 non-removable screw locks fitted.
692-6059 : 15 way with UNC 4-40 non-removable screw locks fitted.
787-0907 : 15 way with M3 non-removable screw locks fitted.
Low profile version
Stamped solder pins
Tinned metal shell
Performance level 2
Stamped solder pins
Tinned metal shell
Performance level 2
관련된 링크들
- Harting D-Sub Standard 9 Way Right Angle SMT D-sub Connector Socket, 2.76mm Pitch, with 4-40 UNC Female Screwlocks,
- Harting D-sub 15 Way Right Angle SMT PCB D-sub Connector Socket, 2.76mm Pitch, with Boardlocks, M3 Female Screwlocks
- HARTING D-Sub Standard 9 Way Right Angle SMT D-sub Connector Plug, 2.76mm Pitch, with 4-40 UNC Threaded Inserts,
- HARTING 15 Way Right Angle Through Hole D-sub Connector Socket, 2.29mm Pitch, with 4-40 UNC Female Screwlocks,
- HARTING 26 Way Right Angle Through Hole D-sub Connector Plug, 2.29mm Pitch, with 4-40 UNC Female Screwlocks, Boardlocks
- Harting 15 Way Right Angle Through Hole PCB D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC Female Screwlocks,
- Harting 15 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC Female Screwlocks,
- HARTING D-Sub Standard 50 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch, with 4-40 UNC Threaded