RS PRO Crimp Tool Crimp Tool for Open Crimp Sleeves
- RS 제품 번호:
- 683-1620
- Distrelec 제품 번호:
- 304-03-392
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩423,306.00
재고있음
- 6 개 단위 배송 준비 완료
- 추가로 2026년 5월 08일 부터 18 개 단위 배송
- 추가로 2026년 5월 22일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩423,306.00 |
| 5 - 24 | ₩380,971.50 |
| 25 + | ₩313,540.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 683-1620
- Distrelec 제품 번호:
- 304-03-392
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | Open Crimp Sleeves | |
| Height Safe | No | |
| Overall Length | 198mm | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 0.1 | |
| Maximum Wire Size mm² | 1.5 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With Open Crimp Sleeves | ||
Height Safe No | ||
Overall Length 198mm | ||
Standards/Approvals RoHS | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 0.1 | ||
Maximum Wire Size mm² 1.5 | ||
Hand Crimp Tools for Uninsulated Open Barrel Crimp Terminals
From RS Pro, a range of original line hand crimp tools designed to crimp uninsulated open barrel connectors. The precision hand crimp tools feature a ratchet action mechanism ensuring full crimp cycle is achieved with each use. Tools also benefit from a safety ratchet release in case of incorrect operation. With ergonomic handles and a durability of a minimum 50000 cycles, the tools are both robust and comfortable to use. Producing B/F crimps, with the minimum of effort, either right or left handed. All models are highly reliable and excellent quality.
Features and Benefits
• Non-slip main handle and low friction moving handle ensue a comfortable hand grip
• Provides two-hand grip in the final phase of crimping, increasing comfort and productivity
• Full cycle crimp mechanism to ensure consistent, reliable crimp
• Ratchet release mechanism to clear mis-crimps and obstructions
• Precision eccentric adjustment for consistent performance and ability to calibrate
• Each tool has a unique serial number for traceability
• Durable: life span exceeds 50000 cycles
• High strength, through hardened alloy Swedish steel construction
Part number 683-1620 for crimping in the range of 0.1 mm² to 1.5 mm²
Part number 683-1611 for crimping in the range of 0.5 mm² to 6.0 mm²
Typical Applications
Crimping tools can be used for a variety of applications:-
• Maintenance & repair
• Electrical Installations
• Cable assemblies
How to maintain the product?
• To maintain a good function and long life: Axles and other movable parts should be regularly lubricated
• Lubrication* is recommended at least every 10,000 cycles whenever tool is exposed to dirt or other contaminants
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly
*Use a light mineral-free oil
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
관련된 링크들
- RS PRO Crimp Tool Open Barrel for Crimp Contacts
- RS PRO Crimp Tool Flag Crimp Terminal for Open Barrel 250 Flag Terminals
- Knipex PreciForce 1.5 mm Crimp Tool Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex Crimp Tool for Uninsulated Open Barrel Terminals
- TE Connectivity 2368260 Crimp Tool for Open Barrel Terminals
- Klauke Crimp Die Set, Open Barrel Terminal, Coaxial Type Cable End Sleeve
- Knipex MultiCrimp Crimp Tool for Uninsulated Open Barrel Terminals
- RS PRO Crimp Tool Crimp Tool for Non-Insulated Terminal, Crimping Copper Lugs