TE Connectivity Amplimite Series ABS D Sub Backshell, 25 Way
- RS 제품 번호:
- 680-9370
- 제조사 부품 번호:
- 5748678-3
- 제조업체:
- TE Connectivity
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 680-9370
- 제조사 부품 번호:
- 5748678-3
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Number of Contacts | 25 | |
| Housing Material | ABS | |
| D-Sub Shell Size | B | |
| Body Orientation | Straight | |
| Series | Amplimite | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Number of Contacts 25 | ||
Housing Material ABS | ||
D-Sub Shell Size B | ||
Body Orientation Straight | ||
Series Amplimite | ||
AMPLIMITE D-Sub Connector, Series HDP, HDE, Straight Exit, 2 Piece Backshells
Straight exit, two-piece unassembled backshells or cable clamp kits made from black ABS with 2 x zinc plated steel 4-40 fillister head screws, 2 x hex nuts and 2 x 4-40 mounting screws. These straight exit, two-piece AMPLIMITE backshells are for use with HDE Metal-Shell and HDP-Metal Shell d-sub connectors.
Backshell kits 680-9361 and 717-4596 are supplied with 4 grommets
Backshell kits 680-9370 , 680-9373 AND 782-6171 are supplied with 6 grommets
For 2 piece spring latch see stock number 450-9321
Backshell kits 680-9361 and 717-4596 are supplied with 4 grommets
Backshell kits 680-9370 , 680-9373 AND 782-6171 are supplied with 6 grommets
For 2 piece spring latch see stock number 450-9321
TE Connectivity AMPLIMITE D-Subminiature Connectors
관련된 링크들
- TE Connectivity Amplimite Series ABS D Sub Backshell, 50 Way
- TE Connectivity AMPLIMITE Series ABS Straight D-Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE Series ABS Straight D-Sub Backshell, 37 Way
- TE Connectivity AMPLIMITE Series ABS Straight D-Sub Backshell, 15 Way
- TE Connectivity AMPLIMITE Kit Series ABS Straight D-Sub Backshell, 25 Way
- TE Connectivity Amplimite HD-20 Series ABS D Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE Series Zinc D Sub Backshell, 25 Way
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 25 Way