TE Connectivity PC D Sub Backshell, 9 Way
- RS 제품 번호:
- 680-8939
- 제조사 부품 번호:
- 828276-5
- 제조업체:
- TE Connectivity
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당가격(5개가 1팩안에)
₩14,600.08
- RS 제품 번호:
- 680-8939
- 제조사 부품 번호:
- 828276-5
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Number of Contacts | 9 | |
| Housing Material | PC | |
| D-Sub Shell Size | E | |
| Body Orientation | Straight | |
| Colour | Silver | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Number of Contacts 9 | ||
Housing Material PC | ||
D-Sub Shell Size E | ||
Body Orientation Straight | ||
Colour Silver | ||
- COO (Country of Origin):
- DE
AMPLIMITE D-Sub Connector 2 piece RFI/EMI Shielded Cable Clamps, Backshells
A range of AMPLIMITE 2 piece RFI/EMI shielded cable clamps or backshells for use with HDP-20 and HD-20 AMPLIMITE d-sub cable connectors.
Part numbers 174469-x have a 180° cable exit with an 8mm cable insulation diameter and a nickel plated ABS backshell. Stock number 719-9734 has M2.6 locking screws and stock number 719-9738 has 4-40 locking screws
Part numbers 828276-x have a 180° cable exit with a 7mm cable insulation diameter and a nickel plated polycarbonate backshell. Stock number 680-8939 has short 4-40 locking screws and stock number 680-8932 has long 4-40 locking screws.
Part numbers 828277-x have a 180°/45° cable exit with a 7mm cable insulation diameter. Stock number 680-9409 has short 4-40 locking screws and stock number 680-9402 has long 4-40 locking screws.
Part numbers 174469-x have a 180° cable exit with an 8mm cable insulation diameter and a nickel plated ABS backshell. Stock number 719-9734 has M2.6 locking screws and stock number 719-9738 has 4-40 locking screws
Part numbers 828276-x have a 180° cable exit with a 7mm cable insulation diameter and a nickel plated polycarbonate backshell. Stock number 680-8939 has short 4-40 locking screws and stock number 680-8932 has long 4-40 locking screws.
Part numbers 828277-x have a 180°/45° cable exit with a 7mm cable insulation diameter. Stock number 680-9409 has short 4-40 locking screws and stock number 680-9402 has long 4-40 locking screws.
TE Connectivity AMPLIMITE D-Subminiature Connectors
관련된 링크들
- TE Connectivity Amplimite HD-20 Series PC D Sub Backshell, 9 Way
- TE Connectivity PC D Sub Backshell, 15 Way
- TE Connectivity Amplimite HD-20 Series PC D Sub Backshell, 15 Way
- TE Connectivity 207753 Series D Sub Backshell, 9 Way
- TE Connectivity Polymer Angled D-Sub Backshell, 9 Way
- TE Connectivity Amplimite Series Plastic D Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE Series Polymer Angled D-Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 9 Way