- RS 제품 번호:
- 680-7434
- 제조사 부품 번호:
- 1-1337629-0
- 제조업체:
- TE Connectivity
단종
- RS 제품 번호:
- 680-7434
- 제조사 부품 번호:
- 1-1337629-0
- 제조업체:
- TE Connectivity
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
TE Connectivity Type N Plugs and Jacks
A range of 50 Ohm type N RF straight and right angled coaxial plugs with hex crimp cable terminations, nickel plated brass bodies, PTFE dielectric and gold plated brass contact.
Stock numbers 680-7434 and 680-7466 are for use with RG-8 A/U, RG-213/U, URM 67, KX 4 cable types
Stock number 718-2623 is for use with RG-9 B/U, RG-214/U, URM 91, KX 13 and KX 24 cable types
Stock numbers 680-7434 and 680-7466 are for use with RG-8 A/U, RG-213/U, URM 67, KX 4 cable types
Stock number 718-2623 is for use with RG-9 B/U, RG-214/U, URM 91, KX 13 and KX 24 cable types
TE Connectivity N Series RF Coaxial Connectors
For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue
사양
속성 | 값 |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG213/U, RG8 A/U |
Operating Frequency | 0 → 11GHz |
Minimum Operating Temperature | -65 °C |
Body Plating | Nickel |
Maximum Operating Temperature | +165 °C |
Contact Material | Brass |
Contact Plating | Gold |