Weller Xcelite Steel Fine Point Diagonal Safety Knife Blade, 100 per Package

Subtotal (1 pack of 100 units)*

₩90,616.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10,600 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
100 +₩906.16₩90,578.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
675-6706
제조사 부품 번호:
XNB103 B
제조업체:
Weller Xcelite
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller Xcelite

Product Type

Safety Knife Blade

Blade Shape

Fine Point Diagonal

Material

Steel

Blade Type

Safety Knife Blade

Heavy Duty

Yes

Number of Pieces

100

Standards/Approvals

No

제외

COO (Country of Origin):
US

Xcelite by Weller Precision Cutting Knife Blade, 1 Segments (100 Pack)


The XNB103B is a light-duty fine-pointed precision knife blade suitable for the most detailed cutting and stripping. These blades fit the XN100 knife and are suitable for soft, lightweight materials.

Supplied 100 per pack, XNB103B knife blades are not snap-off blades and are supplied as segments of 1.

Features and Benefits:


  • Strong surgical steel knife blade for perfect precision cutting and long-lasting performance.

  • Fine-pointed knife blade for delicate and precise work.

  • Ideal for soft, lightweight materials, such as paper.

  • 2 cutting positions allowing more versatility

  • Light duty.

  • Can cut on wood surface for detailing work.

  • Replaceable blades for the XN100 knife (RS 239-6397).

  • 100 blades per pack.

  • Packed in a protective transparent plastic box container for end-user safety.

  • Typical Applications:


    Trimming and precision knife blades are used in a variety of industries that require an ergonomic and safe way to cut or strip materials or objects. Typical applications include:

  • Warehousing

  • Retail

  • Construction

  • Food Industry

  • Wood carving

  • Leather cutting

  • Fabric cutting

  • Medical applications

  • Model making

  • FAQ:


    What material are these knife blades made from?

    These precision knife blades are made from strong surgical steel, which ensures a perfect cut every time and provides long-lasting performance.

    What types of knife blades are there?

    There are a range of knife blades that vary from light duty to heavy duty, depending on the relevant application and knife model. Weller Xcelite blades have a sharp precision edge and are hard-wearing, ideal for general and precision detailing work. There are also retractable, cut-off and general purpose blades available, among others.

    How do they work?

    By equipping the correct blade for the application, the user ensures that the necessary cut is possible, either free hand or when using a guide.

    What materials are suitable?

    Light duty blades are more suitable for soft, lightweight materials, such as paper. With a focus on precision work, these blades will not be suitable for heavy duty work, such as cutting through heavier materials such as vinyl or carpet.

    What can these blades be used for?

    These blades are commonly used in precision-focused or light duty projects in a wide variety of industries. As well as being used for trimming and to remove packaging from delicate objects in the construction, retail, warehousing and food industries, they can be used in leather and fabric cutting and wood carving. Being made of strong surgical steel, these blades are also suitable for use in a medical environment.

    Precision knives


    Scalpels for delicate work.

    Knurled end for more secure handling and a firm grip.

    Warning

    Warning: to ensure customer safety, you must be 18 years of age or older to purchase this item.

    관련된 링크들