Weller Xcelite Steel Fine Point Diagonal Safety Knife Blade, 5 per Package

Subtotal (1 pack of 5 units)*

₩41,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 7,765 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
5 +₩8,384.00₩41,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
675-6709
제조사 부품 번호:
XNB103
제조업체:
Weller Xcelite
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller Xcelite

Product Type

Safety Knife Blade

Blade Shape

Fine Point Diagonal

Material

Steel

Blade Type

Safety Knife Blade

Heavy Duty

Yes

Number of Pieces

5

Standards/Approvals

UPC

제외

COO (Country of Origin):
US

Weller Safety Knife Blade, Steel Material, Fine Point Diagonal Blade Shape - XNB103


This safety knife blade is a steel replacement blade designed for precision cutting tasks in industrial and workshop settings. Supplied as a multi-piece pack, it fits compatible utility tools to deliver controlled, fine-point diagonal cuts where accuracy and reduced material damage are required. The product conforms to UPC approval and is intended for repeated heavy-use operations.

Features and Benefits:


• Fine point diagonal profile delivers accurate directional cuts
• Steel construction provides sustained edge retention during tasks
• Heavy-duty specification supports frequent industrial use
• Five pieces per pack enable quick on-site replenishment
• Safety-oriented blade shape reduces unintended material penetration

Applications


• Suitable for controlled carton and packaging trimming
• Used with box cutters for precision slicing operations
• Ideal for workshop tasks requiring narrow-point access
• Can be used for industrial material scoring and stripping
• Appropriate for maintenance kits needing multiple spares

How many blades are included in a single supply unit?


The pack contains five individual steel blades for multiple replacements.

Does the blade form factor influence cut directionality?


The diagonal fine-point geometry concentrates cutting force along a narrow edge to produce directional, precise incisions.

What material composition affects durability under heavy use?


The blades are manufactured from steel, which contributes to longevity and resistance to blunting during repetitive tasks.

Is there an approval or standard associated with these blades?


They carry UPC approval, indicating conformity with the referenced certification criteria.

Warning

Warning: to ensure customer safety, you must be 18 or older to purchase this item.

관련된 링크들