- RS 제품 번호:
- 666-4619
- 제조업체:
- RS PRO
일시 품절-다음 입고 날짜는 11/06/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 100 백 1개
₩14,208.001
Bag(s) | Per Bag | 한팩당* |
1 - 4 | ₩14,208.001 | ₩141.442 |
5 - 9 | ₩14,032.062 | ₩139.717 |
10 + | ₩13,330.027 | ₩132.817 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 666-4619
- 제조업체:
- RS PRO
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
RS PRO Black PVC Cable Grommet (25mm Cable)
The RS Pro 666-4619 is a bag of 100 black PVC round grommets. They are designed for holes 31.7mm wide and panels 1.5mm thick.
Why choose PVC?
Cable grommet
For cables up to 25mm in diameter
Push in fitting
Manufactured from PVC
Black
Why RS PRO?
The 666-4619 grommet is made using PVC in black. PVC is ideal for grommets at it is strong and durable, and can therefore provide protection to the cables passing through.
How do they work?
When holes are cut into panels, they often leave a sharp edge. PVC grommets sit within these holes and provide a smooth barrier to protect the cables as they are passing through.
RS Pro PVC grommets simply push into the equivalent sized hole and snap into place. They are open type meaning they have an open hole in the middle for the cables.
RS Pro PVC grommets simply push into the equivalent sized hole and snap into place. They are open type meaning they have an open hole in the middle for the cables.
Looking for a Grommet Kit?
This grommet features in the RS Pro 666-4584 Grommet Kit and is perfect for re-filling.
Small Pack Size
Per Unit, RS stock no: 6664619
Large Pack Size
RS stock no: 2691842
사양
속성 | 값 |
---|---|
Grommet Type | Cable Grommet |
Minimum Panel Thickness | 1.5mm |
Minimum Cable Diameter | 1.5mm |
Panel Hole Diameter | 31.7mm |
Maximum Cable Diameter | 25mm |
Material | PVC |
Colour | Black |
Maximum Panel Thickness | 1.5mm |