Weller 71 01 01 1 mm Conical Soldering Iron Tip for use with Junior Pyropen

Subtotal (1 unit)*

₩32,298.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩32,298.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
660-949
제조사 부품 번호:
T0051616599
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Tip Shape

Conical

Model Number

71 01 01

For Use With

WP2

Tip Size

0.5 mm

Tip Series

71 01 01

제외

COO (Country of Origin):
JP

Soldering Iron Tips for Pyropen and Pyropen Piezo


From Weller a great range of innovative and cost effective soldering tips for use with Pyropen and Pyropen Piezo soldering irons. These tips are incredibly reliable and can increase solder process productivity by up to 50% which provides excellent cost efficiency and a great deal less rework caused by poor solder points or faulty tools.

Typical Applications:


Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
  • DIY enthusiasts

  • Plumbers

  • Electricians

  • Vehicle technicians


Soldering is often used for:
  • General wiring applications

  • Electrical repair work at home, in factories or for vehicles

FAQs



How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.

What soldering irons are these tips suitable for?
These tips are suitable for Pyropen and Pyropen Piezo (RS 176-6870, 250-3898)

Features and Benefits for 660-949, 71-01-01 Needle tip


  • Width: 1.0 mm

  • Tip Type: HM

  • Tip Shape: Straight Conical – ideal for precision electronics work and general soldering


Tips

관련된 링크들