RS PRO Insulated Male Crimp Bullet Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 5mm Bullet diameter, Blue
- RS 제품 번호:
- 624-1162
- 제조업체:
- RS PRO
6000 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(100개가 1팩안에)
₩144.892
수량 | 한팩당 | 한팩당* |
100 - 400 | ₩144.892 | ₩14,454.662 |
500 - 2400 | ₩129.368 | ₩13,005.746 |
2500 + | ₩106.944 | ₩10,711.629 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 624-1162
- 제조업체:
- RS PRO
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
RS PRO Insulated Male Crimp Bullet Connector, 1.5 mm² to 2.5 mm², 16 AWG to 14 AWG, 5 mm Bullet Diameter, Blue
For a solder-free termination method, use this RS PRO crimp terminal bullet connector to terminate stranded or solid wire electrical connections. The wires are corrosion-resistant as the snug design ensures that moisture and oxygen are kept out of the connection.
The bullet crimp simply pushes in and snaps together for a secure connection, making installation simple. You can also double-crimp the connector onto the wire for an even stronger hold. For long-term conductivity, the contacts are made of highly conductive tin-plated copper. The vinyl insulation also protects your wiring from damage as it's resistant to cracking and chemicals.
The blue-coloured insulation makes it simple to identify your wires at a glance. This type of connector is commonly used in recording studios, theatres and automation applications.
The bullet crimp simply pushes in and snaps together for a secure connection, making installation simple. You can also double-crimp the connector onto the wire for an even stronger hold. For long-term conductivity, the contacts are made of highly conductive tin-plated copper. The vinyl insulation also protects your wiring from damage as it's resistant to cracking and chemicals.
The blue-coloured insulation makes it simple to identify your wires at a glance. This type of connector is commonly used in recording studios, theatres and automation applications.
Features and Benefits
- Bullet diameter of 5 mm
- Blue colour
- Brass contact material
- Tin contact plating
- Male gender
- Insulated
- Vinyl insulation material
- Maximum wire size of 14 AWG (American Wire Gauge)
- Minimum wire size of 16 AWG (American Wire Gauge)
- Maximum wire size of 2.5 mm²
- Minimum wire size of 1.5 mm²
- Overall length of 21.2 mm
Small Pack Size
Per Unit, RS stock no: 624-1162
Large Pack Size
RS stock no: 270-7609
사양
속성 | 값 |
---|---|
Insulation | Insulated |
Insulation Material | Vinyl |
Gender | Male |
Overall Length | 21.2mm |
Minimum Wire Size mm² | 1.5mm² |
Maximum Wire Size mm² | 2.5mm² |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Bullet Diameter | 5mm |
Colour | Blue |
Contact Plating | Tin |
Contact Material | Brass |