Quasar QAM-TX1 RF Transmitter Module 433.92MHz, 1.5 → 5V
- RS 제품 번호:
- 617-2072
- 제조사 부품 번호:
- QAM-TX1
- 제조업체:
- Quasar
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩9,738.40
- RS 제품 번호:
- 617-2072
- 제조사 부품 번호:
- QAM-TX1
- 제조업체:
- Quasar
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Quasar | |
| Module Type | Transmitter | |
| Supported Frequency Bands | 433.92MHz | |
| Modulation Technique | AM | |
| Maximum RF Data Rate | 3000Hz | |
| Supply Voltage | 1.5 → 5V | |
| Dimensions | 13 x 5.5 x 19mm | |
| Height | 19mm | |
| Length | 13mm | |
| Maximum Operating Temperature | +60 °C | |
| Minimum Operating Temperature | -20 °C | |
| Width | 5.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Quasar | ||
Module Type Transmitter | ||
Supported Frequency Bands 433.92MHz | ||
Modulation Technique AM | ||
Maximum RF Data Rate 3000Hz | ||
Supply Voltage 1.5 → 5V | ||
Dimensions 13 x 5.5 x 19mm | ||
Height 19mm | ||
Length 13mm | ||
Maximum Operating Temperature +60 °C | ||
Minimum Operating Temperature -20 °C | ||
Width 5.5mm | ||
- COO (Country of Origin):
- TW
QAM series 433MHz ASK Transmitter/Receiver Modules
A range of basic radio telemetry transmitter and receiver modules operating in the 433MHz ISM frequency band. Digital data can be communicated directly from a microcontroller serial port, or via a suitable codec.
RF Carrier frequency: 433.92MHz ISM band
Modulation: ASK
OTA Data rate: Up to 3kbps, 10kbps (QAM-RX10)
Receiver Sensitivity: -112dBm (QAM-RX1), -106dBm (QAM-RX4), -123dBm (QAM-RX10)
Range: Up to 50m
Tx input/Rx output: serial CMOS/TTL
Low power consumption
No adjustable components
Applications: Security systems, Remote gate controls, Remote sensing, Data capture, Garage door controller, Short-range communication for the Internet of Things (IoT)
RS Product Codes
617-2072 QAM-TX1-433 Transmitter
617-1811 QAM-TX3-433 Transmitter
742-4481 QAM-RX1-433 Receiver
762-0099 QAM-RX4-433 Receiver
125-8208 QAM-RX10-433 Receiver
Modulation: ASK
OTA Data rate: Up to 3kbps, 10kbps (QAM-RX10)
Receiver Sensitivity: -112dBm (QAM-RX1), -106dBm (QAM-RX4), -123dBm (QAM-RX10)
Range: Up to 50m
Tx input/Rx output: serial CMOS/TTL
Low power consumption
No adjustable components
Applications: Security systems, Remote gate controls, Remote sensing, Data capture, Garage door controller, Short-range communication for the Internet of Things (IoT)
RS Product Codes
617-2072 QAM-TX1-433 Transmitter
617-1811 QAM-TX3-433 Transmitter
742-4481 QAM-RX1-433 Receiver
762-0099 QAM-RX4-433 Receiver
125-8208 QAM-RX10-433 Receiver
Note
Wireless Modules - Quasar
관련된 링크들
- Quasar QAM-TX3-433 RF Module ASK 433.92 MHz 12 V
- Quasar QAM-RX1-433 RF Receiver Module 433MHz, 3.3V
- RF Solutions QAM-RX10-433 RF Module AM 433.92 MHz 5.5 V
- Quasar QAM-RX4-433 RF Receiver RF Receiver 433MHz, 2.5 → 5.5V
- Quasar QFM-TX1-433 Module 433MHz, 2.2 → 3.5V
- Quasar QFM-RX1-433 RF Module FM 434.2 MHz 5.5 V
- M5Stack RF433T SYN115 RF Transmitter Module for M5Stack UART 433.92MHz U114
- RF Solutions FM-RTFQ1A-433P RF Module FM 433.92 MHz 4 V