RF Solutions Interface Relay Module, 230V Coil
- RS 제품 번호:
- 617-1883
- 제조사 부품 번호:
- 215R1
- 제조업체:
- RF Solutions
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 617-1883
- 제조사 부품 번호:
- 215R1
- 제조업체:
- RF Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RF Solutions | |
| Coil Voltage | 230V | |
| 모두 선택 | ||
|---|---|---|
브랜드 RF Solutions | ||
Coil Voltage 230V | ||
- COO (Country of Origin):
- GB
200 series DIN-Rail 433MHz FM wireless switching system
The 200 series FM wireless modules are designed for industrial control applications.
202-433F Transmitter Module
RF Operating Frequency: 433.92MHz ISM Band
Modulation: FM
Range: up to 300m (line of sight)
8 x no-volt input channels on screw terminals
Selectable auto transmit mode
Automatic watchdog transmission
Bulkhead mounting antenna
Power supply: +12/24Vdc
CR2032 back-up battery clip
Operating temperature range: 0 to +55°C
Dimensions: 75 x 82mm within DIN Rail bracket
210-433F Receiver Module
RF Operating Frequency: 433.92MHz ISM Band
16 x Momentary or Latching outputs
Easy Learn for up to 49 Transmitters
16 x LEDs indicate output status
Watchdog channel
Power supply: +12/24Vdc
Operating temperature range: 0 to +55°C
Dimensions: 138 x 82mm within DIN Rail bracket
215R1 8-Relay Output Module
Connects directly to 210 DIN-rail receiver (Cable supplied)
Screw terminal output connections
Maximum switching current per output: 5A @ 230Vac
Powered from receiver
Operating temperature range: 0 to +55°C
Dimensions: 93 x 82mm within DIN Rail bracket
230R1 4-Relay Output Module
Connects directly to 210 DIN-rail receiver (Cable supplied)
Screw terminal output connections
Maximum switching current per output: 30A @ 230Vac
Powered from receiver
Operating temperature range: 0 to +55°C
Dimensions: 115 x 82mm within DIN Rail bracket
ENC-DA3R1 Enclosure with PSU
IP56 rated
Insulation Class 2
DIN-rails mounted on steel plate
Transparent lid
Integrated +12Vdc @ 1A moulded power supply
Dimensions: 240 x 190 x 90mm
RS Product Codes
742-4462 202-433F Transmitter module
451-0539 210-433F Receiver module
617-1883 215R1 8-relay module, 5A
505-6519 230R1 4-relay module, 30A
505-6525 ENC-DA3R1 Enclosure
RF Operating Frequency: 433.92MHz ISM Band
Modulation: FM
Range: up to 300m (line of sight)
8 x no-volt input channels on screw terminals
Selectable auto transmit mode
Automatic watchdog transmission
Bulkhead mounting antenna
Power supply: +12/24Vdc
CR2032 back-up battery clip
Operating temperature range: 0 to +55°C
Dimensions: 75 x 82mm within DIN Rail bracket
210-433F Receiver Module
RF Operating Frequency: 433.92MHz ISM Band
16 x Momentary or Latching outputs
Easy Learn for up to 49 Transmitters
16 x LEDs indicate output status
Watchdog channel
Power supply: +12/24Vdc
Operating temperature range: 0 to +55°C
Dimensions: 138 x 82mm within DIN Rail bracket
215R1 8-Relay Output Module
Connects directly to 210 DIN-rail receiver (Cable supplied)
Screw terminal output connections
Maximum switching current per output: 5A @ 230Vac
Powered from receiver
Operating temperature range: 0 to +55°C
Dimensions: 93 x 82mm within DIN Rail bracket
230R1 4-Relay Output Module
Connects directly to 210 DIN-rail receiver (Cable supplied)
Screw terminal output connections
Maximum switching current per output: 30A @ 230Vac
Powered from receiver
Operating temperature range: 0 to +55°C
Dimensions: 115 x 82mm within DIN Rail bracket
ENC-DA3R1 Enclosure with PSU
IP56 rated
Insulation Class 2
DIN-rails mounted on steel plate
Transparent lid
Integrated +12Vdc @ 1A moulded power supply
Dimensions: 240 x 190 x 90mm
RS Product Codes
742-4462 202-433F Transmitter module
451-0539 210-433F Receiver module
617-1883 215R1 8-relay module, 5A
505-6519 230R1 4-relay module, 30A
505-6525 ENC-DA3R1 Enclosure
관련된 링크들
- RF Solutions Interface Relay Module
- Finder 38 Series Interface Relay Module, Rail, 230 V ac Coil, SPDT
- Phoenix Contact PLC-RSC-230UC/21HC Series Relay Module Interface Relay, DIN Rail, 230 V ac Coil, SPDT
- Tele ENYA Series Interface Relay Module, DIN Rail, 230 V ac Coil, SPST
- Phoenix Contact PLC-RSC-230UC/21/MS Series Relay Module Interface Relay, DIN Rail, 230 V ac Coil, SPDT, 3.2 mA
- Phoenix Contact PLC-INTERFACE Series Relay Module, DIN Rail, 230 V ac Coil, DPDT, 9 mA
- Dold IK8701 Series Interface Relay Module, DIN Rail, 230 V ac Coil, 1 NO
- Finder 4C Series Interface Relay Module, DIN Rail, 230 V ac Coil, SPDT