- RS 제품 번호:
- 616-3309
- 제조사 부품 번호:
- 5-1814822-5
- 제조업체:
- TE Connectivity
본 제품은 백오더/선주문 진행으로는 불가한 상황입니다.
죄송합니다만, 본 제품에 대한 재고가 없으며, 현재는 백오더/선주문 진행이 불가합니다.
추가완료!
단가 개당가격(5개가 1팩안에)
₩983.193
수량 | 한팩당 | 한팩당* |
5 - 10 | ₩983.193 | ₩4,915.965 |
15 - 20 | ₩967.669 | ₩4,840.069 |
25 + | ₩946.97 | ₩4,736.575 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 616-3309
- 제조사 부품 번호:
- 5-1814822-5
- 제조업체:
- TE Connectivity
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
TE Connectivity F Series 75 Ohm Straight Twist-On Plug
75 Ohm straight F series TF coaxial cable plugs with a nickel plated body and a twist-on RF coaxial cable termination. These F series TF coaxial cable plugs are suitable for the following RF coaxial cable types:
Stock number 616-3309 is for use with CT100 coaxial cable
Stock number 616-3315 is for use with RG-140, RG-210, RG-59/B, RG-62/A, KX 25, KX 52, KX 53, KX 6A, URM 90 coaxial,cables
Stock number 616-3321 is fdr use with CT125 coaxial cable
Stock number 616-3337 is fdr use with RG-6/U coaxial cable
Stock number 616-3309 is for use with CT100 coaxial cable
Stock number 616-3315 is for use with RG-140, RG-210, RG-59/B, RG-62/A, KX 25, KX 52, KX 53, KX 6A, URM 90 coaxial,cables
Stock number 616-3321 is fdr use with CT125 coaxial cable
Stock number 616-3337 is fdr use with RG-6/U coaxial cable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity - F Type
The F type connector interface is fully compatible with the standard requirements for TV/Satellite connectors using 3//8-32 UNEF 2B internal thread and 7//16 A/F Hex coupling nut and is therefore fully intermateable with products manufactured to these specifications.
사양
속성 | 값 |
---|---|
Coaxial Connector Type | F Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Twist On |
Body Orientation | Straight |
Cable Type | CT100 |
Operating Frequency | 0 to 2GHz |
Body Plating | Nickel |