Schneider Electric Adapter for Use with Advantys OTB

Subtotal (1 Bag of 2 units)*

₩82,080.80

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 3월 20일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩82,080.80₩41,040.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
612-0251
제조사 부품 번호:
VW3A8306RC
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Accessory Type

Adapter

For Use With

Advantys OTB

COO (Country of Origin):
TW

OTB and FTB Cables and Accessories


Connectors and pre-assembled cables for connection of OTB, FTB, Altivar31 and Lexium 05 via Modbus or CANopen

Note

Modbus End of Line Terminator (612-0251) supplied as a pack of two

Note

Modbus End of Line Terminator (612-0251) supplied as a pack of two


Schneider Electric Advantys


The Advantys range of distributed I/O and interface products from Schneider Electric eliminate traditional wiring methods and reduce associated time and costs by placing I/O connection interfaces in close proximity to sensors and actuators within an application.The Advantys OTB distributed I/O solution consists of a compact system (network interface and integrated I/O) with the addition of Twido I/O expansion modules.,To simplify sensor and actuator connections as well as linking commons, the Advantys OTB offer includes a commoning module (stock no. 612-0223). This module allows the through connection of the internal bus or network and enables connection of the commons in two isolated groups.,Configuration of I/O is made using respective controller software but to aid with this a separate configuration tool is available for the Twido controller.,Each base incorporates 20 I/O:


A network interface module (including CANopen) with 12 inputs x 24V, 6 relay outputs and 2 solid state outputs x 24V-0.3 A
As an extension, up to 7 discrete or analogue I/O expansion modules can be added.

관련된 링크들