RS PRO , Silica Gel, 100g

대량 구매 할인 기용 가능

Subtotal (1 pack of 50 units)*

₩185,086.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 450 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 113,350 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
50 - 200₩3,701.72₩185,048.40
250 +₩3,045.60₩152,298.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
601-063
Distrelec 제품 번호:
304-07-123
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Desiccant Type

Silica Gel

Desiccant Mass

100g

RS PRO Silica Gel Desiccant (100g)


An absorbent silica gel desiccant in the form of hard irregular shaped silica beads. The material is designed to absorb moisture from air, gases and liquids to prevent the relative humidity (RH) rising to a point when corrosion, fungal growth and optical smearing will occur.

Humidity indicating desiccators are hygroscopic (tendency to absorb moisture from the air) substances that protect against dampness, corrosion and contamination. The irregularly shaped particles absorb moisture without changing form or appearing wet. The material is inert to most chemicals and therefore will not induce corrosion. Due to its extremely hygroscopic nature contact with bulk liquid water should be avoided.

Silica gel desiccant is an essential component for any device or equipment susceptible to moisture attack and silica packets are ideal for a range of packaging requirements including the packaging and transportation of electrical, electronic and mechanical components, communication equipment, adjacent to metallic structures, cable joints and hygroscopic powders.

Available in the following sizes:

601-041 – 10g - 75 x 60mm

601-057 – 50g - 85 x 130mm

601-063 – 100g 85 x 165mm

Features and Benefits


100g Silica gel packet

Dimension of 85 x 165mm

Minimum of 25% Absorption

Controls humidity levels within small containers

Supplied in a box of 50 gel sachets each packed in a permeable membrane

Chemical inert - only affected by hydrofluoric acid and strong alkalis

Typical Applications


Humidity indicating desiccants have found widespread use in various industries including:

Food

Packing

Pharmaceuticals

Manufacturing

Radar instrumentation

Hydraulic systems

Metals

Aerospace

Electronics

Standards and Approvals: BS2540, CPU/CON/250-1

FAQs


What is humidity indicating desiccants used for?


Can be used to protect goods in containers against moisture damage.

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

관련된 링크들