RS PRO Earth Stud Kit With 10mm Studs & Post

대량 구매 할인 기용 가능

Subtotal (1 kit)*

₩147,335.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 25 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Kit(s)
Per Kit
1 - 19₩147,335.60
20 - 99₩141,451.20
100 +₩116,409.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
539-205
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Accessory Type

Earth Stud Kit

Connector Type

10mm Studs & Post

Complies with EN 61340-5-1

Yes

Stud Size

10mm

COO (Country of Origin):
GB

RS PRO Anti-Static Earth Stud Kit 539-205 and Anti-Static Earth Stud installation tool 291-9467


RS PRO press studs are a type of grounding accessory that creates earth grounding points on bench and floor mats to which to connect ground cords. This earth stud kit is a simple but effective way to fix studs or sockets to mats.
Options include:
539-205 - Antistatic earth stud kit
291-9467 - Antistatic earth stud installation tool


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

RS PRO have a great range of ESD grounding accessories including bonding plugs, bonding boxes, bonding brackets and cords plus many more to help eliminate the build-up of static discharge which can be a risk to static sensitive components or devices.

Features and Benefits:


Designed for DIT stud fixing to floor and bench mats and laminates
Punch and Anvil kit (539-205)- simple to use
Manufactured from mild steel with a bright zinc and passivate finish

Typical Applications


ESD grounding accessories form part of a workplace safety system to monitor and/or eliminate the build-up or discharge of static electricity that may pose a risk to electrical components such as computer hard drives. Press studs are used to create earth grounding points on bench and floor mats.

FAQs


What are ESD grounding accessories used for?
ESD (electrostatic discharge) grounding accessories are components within ESD grounding loops. These accessories are used in workplaces where sensitive electronic equipment must be protected from static electricity, or where there's a danger of flammable liquids or gases igniting.
ESD protection is achieved by electrical grounding. Grounding accessories are components that may be required as part of an entire ESD grounding system. They're often used to connect and integrate ESD-safe mats, ESD continuous monitors, wrist straps, ESD safe shoe covers and other apparel, or ESD-safe surfaces.

What types of ESD grounding accessories are available?
Available accessories include a range of connectors, bonding points, bonding plugs, bonding boxes, bonding brackets, earthing wires, individual replacement snap studs, stud installation tools, earth stud kits, crocodile clips and a variety of adaptors such as stud-to-banana sockets.

Note

Installation tool included

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

관련된 링크들