Crouzet PLC Programming Software for use with Millenium III Series

현재 액세스할 수 없는 재고 정보
RS 제품 번호:
536-9203
제조사 부품 번호:
88 970 100
제조업체:
Crouzet
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Crouzet

For Use With

Millenium III Series

Programming Software


Crouzet Touch soft is an intuitive user interface and allows complex applications such as data logs, recipe database, alarm handling, tag management and pass through functions. This programming software is compatible for millenium 3 and em4 PLC's.

Programming Software Kit Contains


Crouzet Touch Soft

USB cable

Ethernet Cable


Crouzet Millenium 3


The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:


The Compact Controller has around twice the memory size
The Expandable Controller has around four times the memory size
10 bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bargraph functionality
Choice of ladder or function block programming

관련된 링크들