Crouzet Millenium 3 Series Memory for Use with Millenium III Series

Subtotal (1 unit)*

₩87,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 38 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩87,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
536-9180
제조사 부품 번호:
88970108
제조업체:
Crouzet
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Crouzet

Accessory Type

Memory Module

Product Type

Memory

Series

Millenium 3

For Use With

Millenium III Series

IP Rating

IP00

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
FR

Crouzet EEPROM Memory Module


The Crouzet EEPROM memory module is the latest device for loading the application and updating the onboard software (firmware). An optional module that enables simple program transfer between controllers. It is used with Millenium III series.

Crouzet Millenium 3

The Millenium 3 is the latest generation in the series with some improvements over the Millenium 2 Plus. It includes:

The compact controller with around twice the memory size

The expandable controller with around four times the memory size

10-bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)

18 character (formerly 12), 4 line display with scrolling text and bar graph functionality

Choice of ladder or function block programming

Certifications


CE

CSA certified

cULus approved

EC

ISO 9001

ISO 14001

OHSAS 18001

관련된 링크들