Dormer Threading Tap HSS-XS1 1-Piece 0.7mm Pitch Metric Standard Machine Tap M4 Thread

Subtotal (1 unit)*

₩53,072.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 13 개 단위 배송 준비 완료
  • 추가로 2026년 1월 12일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩53,072.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
528-3834
제조사 부품 번호:
E003M4
제조업체:
Dormer
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Dormer

Set Type

Threading Tap

Thread Size

M4

Type

Spiral Flute

Pitch

0.7mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

53 mm

Number of Pieces

1

Shank Standard

ISO

Hand/Machine Tap

Machine Tap

Material

HSS-XS1

Shank Diameter

4 mm

Class of Fit

6H

제외

Dormer Threading Tap, 53mm Overall Length, M4 Thread Size - E003M4


This Dormer threading tap is a high-speed steel tap designed for creating metric threads. With a spiral flute design and a 0.7mm pitch, this machine tap is reliable for threading applications in various industries, including automation, electronics, electrical, and mechanical.

Features & Benefits


• Constructed from HSS-XS1 for durability and precision threading
• Designed for right-hand threads with a metric standard
• Features a spiral flute for efficient chip removal and smooth threading process
• Comes in a set type specifically for threading applications
• Equipped with a 4mm shank diameter for compatibility with various tools
• Overall length of 53mm for versatility in different threading tasks
• Ideal for creating M4 threads with accuracy and ease

Applications


• Can be used in industries requiring metric threading
• Ideal for creating precise threads in automation components
• Suitable for electrical and electronic devices that require metric threaded components
• Used for machining applications that require high-quality threads

Can it be used for creating left-hand threads?


Yes, this Dormer threading tap is specifically designed for right-hand threads only.

Will it work with different materials like stainless steel or aluminium?


Yes, the HSS-XS1 material used in this tap makes it suitable for threading various materials, including stainless steel and aluminium.

Is this tap suitable for high-volume threading applications?


Yes, the spiral flute design of this tap ensures efficient chip removal, making it suitable for high-volume threading tasks.


MTTX-HSS Taps


MTT-X taps are manufactured from premium quality vanadium powder steel, branded HSS-XS1, for an unbeatable combination of toughness, edge strength and wear resistance. This winning combination enables them to withstand the stresses of threading in tough materials.

관련된 링크들