RS PRO Bright Zinc Plated Steel Plain Form A Washers, M8, DIN 125A
- RS 제품 번호:
- 527-634
- Distrelec 제품 번호:
- 304-17-583
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
Subtotal (1 Bag of 100 units)*
₩6,636.40
재고있음
- 2,195 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 - 4 | ₩6,636.40 | ₩65.80 |
| 5 + | ₩5,470.80 | ₩54.52 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 527-634
- Distrelec 제품 번호:
- 304-17-583
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| For Screw/Bolt Size | M8 | |
| Washer Type | Plain Form A | |
| Inside Diameter | 8.40mm | |
| Outside Diameter | 16.0mm | |
| Standards Met | DIN 125A | |
| Material | Steel | |
| Finish | Bright Zinc Plated | |
| Thickness | 1.60mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
For Screw/Bolt Size M8 | ||
Washer Type Plain Form A | ||
Inside Diameter 8.40mm | ||
Outside Diameter 16.0mm | ||
Standards Met DIN 125A | ||
Material Steel | ||
Finish Bright Zinc Plated | ||
Thickness 1.60mm | ||
- COO (Country of Origin):
- CN
RS Pro Steel Plain Washer - Form A
RS Pro steel plain washers are generally used with a machine threaded fastener and nut to spread the load over a greater surface area when tightening a bolt, screw or nut.
How do they work?
560-316 is an M2 zinc plated steel washer
560-322 is an M2.5 zinc plated steel washer
560-338 is an M3 zinc plated steel washer
560-344 is an M3.5 zinc plated steel washer
525-925 is an M4 zinc plated steel washer
525-931 is an M5 zinc plated steel washer
525-947 is an M6 zinc plated steel washer
527-634 is an M8 zinc plated steel washer
527-640 is an M10 zinc plated steel washer
530-084 is an M12 zinc plated steel washer
276-926 is an M16 zinc plated steel washer
276-932 is an M20 zinc plated steel washer
193-3447 is a M24 Form A zinc plated steel washer
193-3448 is a M30 Form A zinc plated steel washer
How do they work?
RS Pro washers are an essential part of any fastener assembly. As they serve to incorporate spacing and distribute load when placed between a nut and bolts. These washers will help prevent wear and distortion of installation surfaces over time.
Features and Benefits
Steel with galvanised finish
Construction for durability
Suitable for screw/bolt size M2 to M20
Available in a range of metric sizes
Construction for durability
Suitable for screw/bolt size M2 to M20
Available in a range of metric sizes
Application Information
RS Pro washers are an essential part of any fastener assembly. Use them to make maintenance easier by allowing for smoother loosening and tightening of components. Ideal for use in many electronic, food, chemical and construction applications.
What is a Form A Washer?
Form A is a British Standard indicator for the metric outer diameter and thickness of a steel washer. It is a quick reference that in this case indicates a type of washer with a 'normal' diameter and thickness. Form A washers are suitable for most applications.
What is the difference between a plain washer and a penny washer?
Other than standard washers, you might also hear washers referred to as fender washers, penny washers and mudguard washers. These 'repair washers' have a larger external diameter in comparison to the inner diameter, meaning a larger distribution of surface area. They can be used with a worn fixing hole or to fasten larger surface areas.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Note
Washers are used to distribute the force of the screw head of a screw or nut on a larger surface.
Standards
BS4320
관련된 링크들
- RS PRO Bright Zinc Plated Steel Plain Form A Washers, M4, DIN 125A
- RS PRO Bright Zinc Plated Steel Plain Form A Washers, M6, DIN 125A
- RS PRO Bright Zinc Plated Steel Plain Form A Washers, M3, DIN 125A
- RS PRO Bright Zinc Plated Steel Plain Form A Washers, M24, DIN 125A
- RS PRO Bright Zinc Plated Steel Plain Form A Washers, M30, DIN 125A
- RS PRO Bright Zinc Plated Steel Plain Form A Washers, M2, DIN 125A
- RS PRO Bright Zinc Plated Steel Plain Form A Washers, M5, DIN 125A
- RS PRO Bright Zinc Plated Steel Plain Form A Washers, M10, DIN 125A