Weller Desoldering Gun Tip for use with CV-5200 Systems, MX-5000, CV-H5-DS Hand Pieces, MX-5200, MX-500, MX-DS1

Subtotal (1 unit)*

₩27,027.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩27,027.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
517-621
제조사 부품 번호:
T0051351499
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Product Type

Desoldering Gun Tip

For Use With

CV-5200 Systems, MX-5000, CV-H5-DS Hand Pieces, MX-5200, MX-500, MX-DS1

Tip Series

DX110

Tip Shape

Straight Conical

Standards/Approvals

EN 61340-5-1

제외

Weller DS series Desoldering Nozzles


Introducing the series of replacement nozzles for desoldering irons from Weller. These high-quality desoldering suction nozzles are constructed to remove all kinds of solder at the solder joints. Once the nozzle is heated, the solder joint is melted and sucked via the integrated tube into the vacuum collector.

Weller DS series suction nozzles are available in a number of sizes and shape options to choose from (all compatible with M5 thread DS 22, DS 80 and DSV 80):

• DS110 - (Outer Diameter: 1,9 mm, Inner Diameter: 0,7 mm, Nozzle Length: 18 mm) - 517-586

• DS111 - (Outer Diameter: 2,5 mm, Inner Diameter: 0,7 mm, Nozzle Length: 18 mm) - 517-592

• DS112 - (Outer Diameter: 2,3 mm, Inner Diameter: 1,0 mm, Nozzle Length: 18 mm) - 517-609

• DS113 - Outer Diameter: 2,5 mm, Inner Diameter: 1,2 mm, Nozzle Length: 18 mm) - 517-615

• DS114 - (Outer Diameter: 3,3 mm, Inner Diameter: 1,8 mm, Nozzle Length: 18 mm) - 517-621

• DS115 - (Outer Diameter: 1,9 mm, Inner Diameter: 0,7 mm, Nozzle Length: 24,5 mm) - 517-637

• DS116 - (Outer Diameter: 2,7 mm, Inner Diameter: 1,2 mm, Nozzle Length: 24,5 mm) - 517-643

Features and Benefits:


• High-quality suction nozzles for Weller Desoldering Irons

• M5 thread

• Compatible with DS 22, DS 80, DSV 80 models

• Manufactured in Germany

Approvals and Certification:


• 2015/863/EU Conform

Typical Applications:


How many nozzles do I get in the set?

The price shown is for one nozzle. Multipacks are not available.

What thread does this nozzle have?

It's an M5 thread size.

Tips


관련된 링크들