대량 구매 할인 기용 가능
Subtotal (1 pack of 10 units)*
₩27,805.20
재고있음
- 10 개 단위 배송 준비 완료
- 추가로 다른 지역에서 1,910 개 단위 배송 준비 완료
- 추가로 2026년 4월 08일 부터 2,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 40 | ₩2,780.52 | ₩27,805.20 |
| 50 - 90 | ₩2,729.76 | ₩27,297.60 |
| 100 - 390 | ₩2,663.96 | ₩26,639.60 |
| 400 - 1990 | ₩2,598.16 | ₩25,981.60 |
| 2000 + | ₩2,137.56 | ₩21,375.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 514-880
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Type | PCB and Flux Brush | |
| Material | Brass | |
| Dimensions | 4mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Type PCB and Flux Brush | ||
Material Brass | ||
Dimensions 4mm | ||
제외
- COO (Country of Origin):
- DE
Brass Brush
Softer than stainless steel, this brass brush is ideal for applications where you do not want to scratch other surfaces. Excellent for cleaning and texturing soft metals.
Features & Benefits
Brass refill brush
Easy to use
Excellent for gentle cleaning of small area and objects
Can be used to add texture to soft metals
Easy to use
Excellent for gentle cleaning of small area and objects
Can be used to add texture to soft metals
Product Application Information
Used as a cleaning tool for electronics such as PCBs and other small components. Ideal for corroded electrical contacts, removal of paint and varnish on small objects or soldering iron tips. Can be used to prepare copper tracks for soldering.
Features & Benefits
• Brass refill brush
• 4 mm diameter bristles
• Easy to use
• Excellent for gentle cleaning of small areas and objects
• Can be used to add texture to soft metals
• 4 mm diameter bristles
• Easy to use
• Excellent for gentle cleaning of small areas and objects
• Can be used to add texture to soft metals
How do I change a refill?
Its very simple to replace the brush with these simple steps. Unscrew the Ferrell, pull out what is left of the fibreglass/ brass pad, insert the new refill and reassemble the brush.
관련된 링크들
- RS PRO Fibreglass PCB and Flux Brush
- RS PRO Black Natural Bristle PCB and Flux Brush
- Cottam Natural Bristle PCB and Flux Brush
- RS PRO Brass Cup Abrasive Brush
- RS PRO Brass End Abrasive Brush
- RS PRO Brass Circular Abrasive Brush, 21.6mm Diameter
- RS PRO 12mm Brass Wire Brush, For Surface Preparation
- RS PRO 400ml Aerosol Flux Remover